Linear Regulator Replacements:

9 Products Found

element14 provides a comprehensive selection of linear regulator replacements, these non-isolated DC-DC converters are compact and offer significantly improved energy efficiency, meeting the needs of applications that demand low heat dissipation and reliable voltage regulation.

DC-DC converters regulate voltage levels in circuits, converting one DC voltage to another with high efficiency. Linear regulator replacements offer a compact and efficient alternative to traditional regulators, minimizing power loss.

Our DC-DC converters support various output voltages, currents, and efficiency ratings, making them ideal for battery-operated devices, power supplies, and telecommunications equipment. They ensure stable voltage output, even under variable load conditions, enhancing device longevity and performance.  

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4248093

RoHS

Each
1+
HK$42.140
5+
HK$41.270
10+
HK$40.600
50+
HK$38.970
100+
HK$38.390
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
6.6W
3.3V
2A
R-78K-2.0 Series
SIP
4.5VDC
36VDC
4248094

RoHS

Each
1+
HK$43.740
5+
HK$42.100
10+
HK$41.420
50+
HK$39.880
100+
HK$39.220
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
5V
2A
R-78K-2.0 Series
SIP
6.5VDC
36VDC
4248096

RoHS

Each
1+
HK$40.530
5+
HK$39.380
10+
HK$38.890
50+
HK$37.410
100+
HK$36.830
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
24W
12V
2A
R-78K-2.0 Series
SIP
14VDC
36VDC
4248095

RoHS

Each
1+
HK$42.830
5+
HK$41.270
10+
HK$40.600
50+
HK$38.800
100+
HK$38.450
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
18W
9V
2A
R-78K-2.0 Series
SIP
11VDC
36VDC
4248087

RoHS

Each
1+
HK$40.040
5+
HK$38.720
10+
HK$36.910
50+
HK$35.310
100+
HK$34.890
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2.4W
1.2V
2A
R-78K-2.0 Series
SIP
4.5VDC
36VDC
4248088

RoHS

Each
1+
HK$42.830
5+
HK$41.270
10+
HK$40.600
50+
HK$38.470
100+
HK$38.450
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
1.5V
2A
R-78K-2.0 Series
SIP
4.5VDC
36VDC
4248092

RoHS

Each
1+
HK$42.830
5+
HK$41.270
10+
HK$40.600
50+
HK$38.640
100+
HK$37.570
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
2.5V
2A
R-78K-2.0 Series
SIP
4.5VDC
36VDC
4248091

RoHS

Each
1+
HK$40.530
5+
HK$39.380
10+
HK$38.890
50+
HK$38.310
100+
HK$37.970
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3.6W
1.8V
2A
R-78K-2.0 Series
SIP
4.5VDC
36VDC
4248097

RoHS

Each
1+
HK$42.880
5+
HK$41.270
10+
HK$40.600
50+
HK$39.090
100+
HK$38.390
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
30W
15V
2A
R-78K-2.0 Series
SIP
18VDC
36VDC
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER