Linear Regulator Replacements:

2 Products Found

element14 provides a comprehensive selection of linear regulator replacements, these non-isolated DC-DC converters are compact and offer significantly improved energy efficiency, meeting the needs of applications that demand low heat dissipation and reliable voltage regulation.

DC-DC converters regulate voltage levels in circuits, converting one DC voltage to another with high efficiency. Linear regulator replacements offer a compact and efficient alternative to traditional regulators, minimizing power loss.

Our DC-DC converters support various output voltages, currents, and efficiency ratings, making them ideal for battery-operated devices, power supplies, and telecommunications equipment. They ensure stable voltage output, even under variable load conditions, enhancing device longevity and performance.  

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2280251

RoHS

Each
1+
HK$116.190
5+
HK$113.610
10+
HK$111.340
50+
HK$109.070
100+
HK$106.800
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
-
15V
1A
TSRN 1 Series
Through Hole
16.5V
42V
2414164

RoHS

Each
1+
HK$94.210
5+
HK$88.630
10+
HK$86.860
50+
HK$85.090
100+
HK$83.320
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
15W
15V
1A
TSRN 1SM Series
Surface Mount Device
16.5V
42V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER