Linear Regulator Replacements:

2 Products Found

element14 provides a comprehensive selection of linear regulator replacements, these non-isolated DC-DC converters are compact and offer significantly improved energy efficiency, meeting the needs of applications that demand low heat dissipation and reliable voltage regulation.

DC-DC converters regulate voltage levels in circuits, converting one DC voltage to another with high efficiency. Linear regulator replacements offer a compact and efficient alternative to traditional regulators, minimizing power loss.

Our DC-DC converters support various output voltages, currents, and efficiency ratings, making them ideal for battery-operated devices, power supplies, and telecommunications equipment. They ensure stable voltage output, even under variable load conditions, enhancing device longevity and performance.  

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Depth
Width
Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4254298

RoHS

Each
1+
HK$40.900
10+
HK$38.850
25+
HK$36.150
Min: 1 / Mult: 1
ITE & Industrial
1 Output
1.65W
3.3V
500mA
Fixed
Through Hole
9V
90V
SIP
9mm
11.5mm
17.5mm
4254303

RoHS

Each
1+
HK$41.150
10+
HK$39.090
25+
HK$36.370
75+
HK$29.760
Min: 1 / Mult: 1
ITE & Industrial
1 Output
6W
12V
500mA
Fixed
Through Hole
18V
90V
SIP
9mm
11.5mm
17.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER