Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Power Supplies
                                                                                                    3. Power Supply Accessories
                                                                                                    Print Page

                                                                                                    DBUF40-24

                                                                                                    Buffer Module, 24 VDC, 40 A, DIN Rail Power Supply

                                                                                                    MEAN WELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MEAN WELL DBUF40-24
                                                                                                    ManufacturerMEAN WELL
                                                                                                    Manufacturer Part NoDBUF40-24
                                                                                                    Order Code3534372
                                                                                                    Product RangeDBUF40 Series
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    2 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$1,046.410
                                                                                                    5+HK$998.300
                                                                                                    10+HK$953.870
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,046.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    MEAN WELL
                                                                                                    ManufacturerMEAN WELL
                                                                                                    Manufacturer Part NoDBUF40-24
                                                                                                    Order Code3534372
                                                                                                    Product RangeDBUF40 Series
                                                                                                    For Use WithRegulated 24VDC Power Supplies
                                                                                                    Accessory TypeBuffer Module
                                                                                                    Product RangeDBUF40 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The DBUF20-24 buffer module is a supplementary device for regulated DC 24V power supplies. The buffer module utilises maintenance-free electrolytic capacitors to store energy, thus eliminates the need of periodic replacement as compared to costlier batteries which also have shorter functional life span. Comes with comprehensive protection features like over voltage, over current and short circuit protections.Buffer modules can be connected in parallel to increase the output ampacity or the hold-up time.

                                                                                                    • Buffering with electrolytic capacitors instead of lead acid batteries
                                                                                                    • Type buffering time of 350ms @ 22V DC/20A
                                                                                                    • Buffer mode selectable by switch: fixed mode at 22V DC; dynamic mode for Vin-1V DC
                                                                                                    • LED indicator for signal status
                                                                                                    • Supports parallel connection to extend buffering time
                                                                                                    • Cooling by tree air convection
                                                                                                    • -25°C to +75°C wide operating temperature
                                                                                                    • 3-years warranty

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Regulated 24VDC Power Supplies

                                                                                                    Product Range

                                                                                                    DBUF40 Series

                                                                                                    Accessory Type

                                                                                                    Buffer Module

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85371098
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.