Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Power Supplies
                                                                                                    3. UPS - Uninterruptible Power Supplies
                                                                                                    Print Page

                                                                                                    2320461

                                                                                                    Uninterruptible Power Supply (UPS), ITE, 1 Outlets, 24 VDC

                                                                                                    PHOENIX CONTACT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PHOENIX CONTACT 2320461
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2320461
                                                                                                    Order Code2576446
                                                                                                    Product RangeQUINT UPS Series
                                                                                                    Also Known As2320461, QUINT-UPS/ 24DC/12DC/5/24DC/10
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    12 In Stock

                                                                                                    Need more?

                                                                                                    12 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$2,764.380
                                                                                                    5+HK$2,709.100
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$2,764.38
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PHOENIX CONTACT
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2320461
                                                                                                    Order Code2576446
                                                                                                    Product RangeQUINT UPS Series
                                                                                                    Also Known As2320461, QUINT-UPS/ 24DC/12DC/5/24DC/10
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    No. of Outlets1Outlets
                                                                                                    Capacity (VA / W)-
                                                                                                    Input Voltage AC Max-
                                                                                                    Output Voltage24VDC
                                                                                                    Backup Time - Full Load-
                                                                                                    Product RangeQUINT UPS Series
                                                                                                    Length125mm
                                                                                                    Width35mm
                                                                                                    Height130mm
                                                                                                    SVHCLead (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    QUINT-UPS/24DC/12DC/5/24DC/10 uninterruptible power supply with IQ technology for DIN rail mounting. It is easy handling to automatic battery detection, tool-free battery replacement during operation, and communication via the IFS interface. This optimum use of the buffer time and preventive monitoring of the energy storage. It has fast tripping of standard circuit breakers with SFB technology and it optimum protection with dip coating for 100 % humidity. It comprehensive signalling and parameterization. Approved by UL, UL 508, UL/C-UL, UL 60950-1.

                                                                                                    • Nominal input voltage is 18VDC to 30VAC, efficiency is <gt/>98%, <gt/>93%(mains operation)
                                                                                                    • Nominal output voltage is 12VAC, 24VAC, nominal output current is 10A, 5A(-25°C to 60°C)
                                                                                                    • Output power is 240W
                                                                                                    • Rapid battery charging, comprehensive signalling and parameterization
                                                                                                    • One UPS module, two voltages, maximum flexibility
                                                                                                    • Degree of protection is IP20
                                                                                                    • Metal (AlMg3) housing material
                                                                                                    • Screw input and output connection
                                                                                                    • Ambient temperature range from -25°C to 70°C(operation)
                                                                                                    • Dimension is (W x H x D) 35 x 130 x 125mm

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Capacity (VA / W)

                                                                                                    -

                                                                                                    Output Voltage

                                                                                                    24VDC

                                                                                                    Product Range

                                                                                                    QUINT UPS Series

                                                                                                    Width

                                                                                                    35mm

                                                                                                    SVHC

                                                                                                    Lead (25-Jun-2025)

                                                                                                    No. of Outlets

                                                                                                    1Outlets

                                                                                                    Input Voltage AC Max

                                                                                                    -

                                                                                                    Backup Time - Full Load

                                                                                                    -

                                                                                                    Length

                                                                                                    125mm

                                                                                                    Height

                                                                                                    130mm

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Thailand
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85044095
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.76
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.