Raspberry Pi Model B Dev Boards Raspberry Pi Enclosures & Cases:

4 Products Found

element14 offers enclosures and cases that cater to every possible need of the customers. The user-friendly mounting options of Raspberry Pi enclosures and cases allow them to be easily integrated into any setup.  These are available with an integrated power button and temperature-controlled cooling fan.  Lids can be easily removed, exposing fans and breakout slots for cables and GPIO. Some specialized models are also available for advanced projects with pre-installed fans, GPIO pin access, or camera mounts.

Raspberry Pi enclosures and cases shield almost all Raspberry Pi variants (3, 4, and 5) from hostile environmental conditions (toxic levels of dust and heat), and accidental damage. Their three-piece design is made of chemically recyclable environment friendly Acrylonitrile Butadiene Styrene (ABS) material.

Enclosures and cases also provide easy access to ports and connectors. Our Raspberry Pi enclosures and cases are sleek, minimalist, and stackable. They have integrated mounting features and are available in multiple colors. Enclosures and cases can also be customized to meet the unique requirements of specific projects or applications.

Show More
View
Buyer
Engineer
Manufacturer
For Use With
External Height
External Width
External Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2904500

RoHS

Each
1+
HK$65.990
5+
HK$62.810
10+
HK$59.510
20+
HK$58.000
50+
HK$56.500
Min: 1 / Mult: 1
Raspberry Pi Model B Dev Boards
30mm
65.87mm
104.24mm
1593HAM
2904497

RoHS

Each
1+
HK$64.700
5+
HK$59.850
10+
HK$55.000
20+
HK$53.400
50+
HK$51.790
Min: 1 / Mult: 1
Raspberry Pi Model B Dev Boards
30mm
65.87mm
104.24mm
1593HAM
2904498

RoHS

Each
1+
HK$53.960
5+
HK$49.920
Min: 1 / Mult: 1
Raspberry Pi Model B Dev Boards
30mm
65.87mm
104.24mm
1593HAM
2904496

RoHS

Each
1+
HK$61.470
5+
HK$58.500
10+
HK$55.430
20+
HK$54.030
50+
HK$52.620
Min: 1 / Mult: 1
Raspberry Pi Model B Dev Boards
30mm
65.87mm
104.24mm
1593HAM
1-4 of 4 items
of 1 page(s)