Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBRPF-CAR
Order Code2299867
Technical Datasheet
For Use WithRaspberry Pi & Pi Face Board
External Height31.9mm
External Width60.4mm
External Depth94.9mm
Enclosure MaterialPolystyrene
Body ColourCarbon
SVHCNo SVHC (19-Jan-2021)
Alternatives for CBRPF-CAR
4 Products Found
Product Overview
The CBRPF-CAR is a carbon fibre high impact Polystyrene Enclosure for housing the Pi Face™ Digital via clip-in grooves.
- No Screws Required for Installation
- All Cut-outs are Pre-cut into Case, No MODS Required
- Wall Mountable
- High Gloss Finish
- HB Rated, 3mm Thickness
- Acrylic Capped ABS Carbon Fibre Finish
- Transparent Acrylic Light Pipes
Applications
Imaging, Video & Vision, Multimedia, Consumer Electronics
Contents
Enclosure, 4-piece rubber feet, LED light pipes (excluding clear) and 4-piece actuators.
Notes
Compatible with Raspberry Pi Model A/B
Technical Specifications
For Use With
Raspberry Pi & Pi Face Board
External Width
60.4mm
Enclosure Material
Polystyrene
SVHC
No SVHC (19-Jan-2021)
External Height
31.9mm
External Depth
94.9mm
Body Colour
Carbon
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058