Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$35,260.350 |
Price for:Each
Minimum: 1
Multiple: 1
HK$35,260.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6850A
Order Code4904634
Technical Datasheet
Antenna Band-
Antenna Type-
Frequency Range20MHz to 6GHz
VSWR2.5
Gain-
Antenna MountingN Connector
Product Range-
Protocol-
Antenna Case / Package4.22mm x 16.5mm
Operating Temperature Min-50°C
Operating Temperature Max70°C
Antenna PolarisationVertical, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Product Overview
N6850A is a passive, omnidirectional antenna for receivers that operate up to 6GHz. It is for use with the N6841A RF Sensor, handheld spectrum analysers, spectrum analysers, or any receiver. Items come with a mounting bracket for pole, rail, or tripod mount, and a Type N cable.
- 20MHz to 6GHz; best performance from 350MHz to 6GHz with drop off below 350MHz
- 17inch (43.18cm) long
- Uniform radiation patterns
Technical Specifications
Antenna Band
-
Frequency Range
20MHz to 6GHz
Gain
-
Product Range
-
Antenna Case / Package
4.22mm x 16.5mm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
-
VSWR
2.5
Antenna Mounting
N Connector
Protocol
-
Operating Temperature Min
-50°C
Antenna Polarisation
Vertical, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.1