Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450LP14B100T
Order Code
Re-Reel1885521RL
Cut Tape1885521
Also Known As2450LP14B0100001T
Your Part Number
2,436 In Stock
Need more?
2436 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$2.570 |
| 10+ | HK$1.780 |
| 100+ | HK$1.540 |
| 500+ | HK$1.450 |
| 1000+ | HK$1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450LP14B100T
Order Code
Re-Reel1885521RL
Cut Tape1885521
Also Known As2450LP14B0100001T
Technical Datasheet
Filter TypeLow Pass
Filter Case / Package0603 [1608 Metric]
No. of Pins6Pins
No. of Pins6 Pin
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsBluetooth, ISM and 802.11, WLAN, ZigBee
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 2450LP14B100T is a 2.4GHz Harmonic Low Pass Filter for general applications.
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Type
Low Pass
No. of Pins
6Pins
Pass Band Frequency
2.4GHz to 2.5GHz
Operating Temperature Min
-40°C
Product Range
-
Filter Case / Package
0603 [1608 Metric]
No. of Pins
6 Pin
RF Filter Applications
Bluetooth, ISM and 802.11, WLAN, ZigBee
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052