Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$205.780 |
| 10+ | HK$165.260 |
| 25+ | HK$155.090 |
| 50+ | HK$149.530 |
| 100+ | HK$143.970 |
Product Information
Product Overview
The TRF370417IRGET is a 50MHz to 6.0GHz Quadrature Modulator with 1.7V common-mode voltage. The low-noise direct quadrature modulator, capable of converting complex modulated signals from baseband or IF directly up to RF. The TRF370417 is a high-performance, superior-linearity device that operates at RF frequencies of 50MHz through 6GHz. The modulator is implemented as a double-balanced mixer. The RF output block consists of a differential to single-ended converter and an RF amplifier capable of driving a single-ended 50Ω load without any need of external components. The TRF370417 requires a 1.7V common-mode voltage for optimum linearity performance.
- 76dBc single-carrier WCDMA ACPR at -8dBm channel power
- -162.3dBm/Hz at 2140MHz Low noise floor
- OIP3 of 26.5dBm at 2140MHz
- P1dB of 12dBm at 2140MHz
- Carrier feed through of -38dBm at 2140MHz
- Side-band suppression of -50dBc at 2140MHz
- Silicon germanium technology
- 1.7V CM at I, Q baseband inputs
Applications
RF Communications, Signal Processing
Technical Specifications
50MHz
4.5V
5.5V
VQFN
-
No SVHC (27-Jun-2018)
6GHz
24Pins
-40°C
85°C
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate