956MHz RF Receivers Transmitters & Transceivers:
3 Products FoundFind a huge range of 956MHz RF Receivers Transmitters & Transceivers at e絡盟 Hong Kong. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 2.4835GHz, 2.5GHz, 2.48GHz & 2.4GHz RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Supply Voltage Max
Data Rate
IC Case / Package
Receiving Current
Transmitting Current
No. of Pins
RF IC Case Style
Frequency Response RF Min
Frequency Response RF Max
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transmitter Applications
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$22.670 10+ HK$18.480 50+ HK$17.750 100+ HK$17.020 250+ HK$16.170 More Pricing... | Total:HK$22.67 Min: 1 / Mult: 1 | 150MHz | Transceiver | 956MHz | 2FSK, ASK, GFSK, MSK, OOK | 1.8V | 3.6V | 500Kbps | QFN | 9mA | 21mA | 20Pins | QFN | 150MHz | 956MHz | -40°C | 11dBm | 85°C | -118dBm | - | AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$17.340 10+ HK$14.440 50+ HK$13.550 100+ HK$13.030 250+ HK$12.490 More Pricing... | Total:HK$17.34 Min: 1 / Mult: 1 | 779MHz | Transmitter | 956MHz | 2FSK, ASK, GFSK, GMSK, MSK, OOK | 1.8V | 3.6V | 500Kbps | QFN | - | 54mA | 20Pins | QFN | 779MHz | 956MHz | -40°C | 16dBm | 85°C | - | Automatic Meter Reading, Home & Building Automation, Industrial Monitoring & Control, WSN | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$13.030 250+ HK$12.490 500+ HK$11.920 1000+ HK$11.390 2500+ HK$10.930 | Total:HK$1,303.00 Min: 100 / Mult: 1 | 779MHz | Transmitter | 956MHz | 2FSK, ASK, GFSK, GMSK, MSK, OOK | 1.8V | 3.6V | 500Kbps | QFN | - | 54mA | 20Pins | QFN | 779MHz | 956MHz | -40°C | 16dBm | 85°C | - | Automatic Meter Reading, Home & Building Automation, Industrial Monitoring & Control, WSN | - | |||||