900mV RF Receivers Transmitters & Transceivers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage Min
Device Core
Supply Voltage Max
Data Bus Width
IC Case / Package
Operating Frequency Max
No. of Pins
Interfaces
Operating Temperature Min
No. of I/O's
Operating Temperature Max
RAM Memory Size
Supply Voltage Range
Product Range
ADC Channels
ADC Resolution
Operating Temperature Range
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$40.620 10+ HK$35.230 25+ HK$33.260 50+ HK$31.980 100+ HK$30.700 More Pricing... | Total:HK$40.62 Min: 1 / Mult: 1 | 900mV | ARM Cortex-M0 | 3.6V | 32 bit | QFN | 16MHz | 40Pins | I2C, I2S, SPI, UART | - | 25I/O's | - | 96KB | 900 mV to 3.6 V | SmartBond DA14585 Family Microcontrollers | 4Channels | 10Bit | - | Surface Mount | DA1458x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$30.700 250+ HK$29.070 500+ HK$27.960 1000+ HK$24.460 | Total:HK$3,070.00 Min: 100 / Mult: 1 | 900mV | ARM Cortex-M0 | 3.6V | 32 bit | QFN | 16MHz | 40Pins | I2C, I2S, SPI, UART | - | 25I/O's | - | 96KB | 900 mV to 3.6 V | SmartBond DA14585 Family Microcontrollers | 4Channels | 10Bit | - | Surface Mount | DA1458x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$42.670 10+ HK$38.910 25+ HK$37.460 50+ HK$36.130 100+ HK$34.800 More Pricing... | Total:HK$42.67 Min: 1 / Mult: 1 | 900mV | ARM Cortex-M0 | 3.3V | 32 bit | QFN | - | 40Pins | I2C, SPI, UART | -40°C | 24I/O's | 85°C | - | 900 mV to 3.3 V | DA14580 Series Microcontrollers | - | 10Bit | -40 °C to 85 °C | Surface Mount | DA1458x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$34.800 250+ HK$33.100 500+ HK$29.680 1000+ HK$25.060 | Total:HK$3,480.00 Min: 100 / Mult: 1 | 900mV | ARM Cortex-M0 | 3.3V | 32 bit | QFN | - | 40Pins | I2C, SPI, UART | -40°C | 24I/O's | 85°C | - | 900 mV to 3.3 V | DA14580 Series Microcontrollers | - | 10Bit | -40 °C to 85 °C | Surface Mount | DA1458x | |||||