Print Page
Image is for illustrative purposes only. Please refer to product description.

270 In Stock
Need more?
270 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$94.570 |
| 2+ | HK$93.000 |
| 3+ | HK$91.420 |
| 5+ | HK$89.600 |
| 10+ | HK$87.770 |
| 20+ | HK$85.940 |
Price for:Each
Minimum: 1
Multiple: 1
HK$94.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoGJF1101903R0001
Order Code7176910
Also Known AsSA1
Technical Datasheet
Lock Type-
Width-
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical-
Shackle Diameter-
Lock Material-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SA1 Adaptor accessory is a part from ABB’s established System pro M compact©, a most complete range of miniature circuit breakers and residual current devices and offers a wide range to cater different applications and provides all the required accessories to complete your installation. The accessory range is wide-ranging and consists of busbars auxiliary and signal contacts, shunt trips, under voltage releases, motor operating devices and automatic reclosing units. Various options and assembly schemes with devices are possible.
- The SA1 Adaptor for padlock with crossbar section 3mm is part of ABB's modular DIN Rail products which offers with System pro M smart and efficient solutions
- ThSupports Miniature Circuit Breakers (MCB) which create electrical safety by protecting installations against overloads & short circuits
- The SA 1 padlock adapter fits directly to the front of each pole (on or off position) and can only be used for built-in contactors of type ESB24 or higher
- Beyond adaptors: ABB provides a full portfolio of electrical devices and always the right solution for all your requirements - locally and worldwide
Applications
Signal Processing
Technical Specifications
Lock Type
-
Shackle Clearance - Horizontal
-
Shackle Diameter
-
Product Range
-
Width
-
Shackle Clearance - Vertical
-
Lock Material
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83016000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002