Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDDB6U145N16LHOSA1
Order Code3514410
Product Rangeeupec IsoPACK Series
Also Known AsDDB6U145N16L, SP000100244
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB6U145N16LHOSA1
Order Code3514410
Product Rangeeupec IsoPACK Series
Also Known AsDDB6U145N16L, SP000100244
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current-
Forward Voltage Max1.43V
Diode Module Configuration3 Pair Series Connection
Diode Case StyleModule
No. of Pins6Pins
Operating Temperature Max150°C
Forward Surge Current1.2kA
Diode MountingPanel
Product Rangeeupec IsoPACK Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.43V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Average Forward Current
-
Diode Module Configuration
3 Pair Series Connection
No. of Pins
6Pins
Forward Surge Current
1.2kA
Product Range
eupec IsoPACK Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008