Qspeed H Series Fast & Ultrafast Recovery Rectifier Diodes:
5 Products FoundQspeed H Series Fast & Ultrafast Recovery Rectifier Diodes
Qspeed diodes have the lowest QRR of any Silicon diode. Their recovery characteristics increase efficiency, reduce EMI and eliminate snubbers. These features help designers improve the performance of their power conversion circuits. Qspeed diodes are ideal for continuous conduction mode (CCM) boost power factor correction circuits, and as output diodes for hard switching applications.
- Low QRR, Low IRRM, Low tRR increases circuit efficiency
- High dIF/dt capable (1000 A/µs)
- Enables extremely fast switching
- Soft recovery characteristic reduces EMI
- Eliminates need for snubber circuits
- Reduces EMI filter component size and count
- Now available in TO-263 (D2PAK) package
- Applications: Boost diode for PFC, Motor drive circuits, DC-AC inverters, Output rectifiers
View
Buyer
Engineer
Manufacturer
Repetitive Peak Reverse Voltage
Average Forward Current
Diode Configuration
Forward Voltage Max
Reverse Recovery Time
Forward Surge Current
Operating Temperature Max
Diode Case Style
No. of Pins
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$12.330 10+ HK$10.770 100+ HK$9.540 500+ HK$9.290 1000+ HK$8.690 | Min: 1 / Mult: 1 | 600V | 8A | Single | 3.15V | 11.1ns | 80A | 150°C | TO-220AC | 2 Pin | Qspeed H Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$9.120 10+ HK$8.370 100+ HK$7.360 500+ HK$6.500 1000+ HK$5.940 More Pricing... | Min: 1 / Mult: 1 | 600V | 3A | Single | 3V | 9.8ns | 35A | 150°C | TO-263AB | 3 Pin | Qspeed H Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$7.360 500+ HK$6.500 1000+ HK$5.940 5000+ HK$5.730 | Min: 100 / Mult: 1 | 600V | 3A | Single | 3V | 9.8ns | 35A | 150°C | TO-263AB | 3 Pin | Qspeed H Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$11.130 500+ HK$9.980 1000+ HK$9.210 5000+ HK$9.030 | Min: 100 / Mult: 1 | 600V | 8A | Single | 3.15V | 11.1ns | 80A | 150°C | TO-263AB | 3 Pin | Qspeed H Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$15.350 10+ HK$13.440 100+ HK$11.130 500+ HK$9.980 1000+ HK$9.210 More Pricing... | Min: 1 / Mult: 1 | 600V | 8A | Single | 3.15V | 11.1ns | 80A | 150°C | TO-263AB | 3 Pin | Qspeed H Series |