Dual MOSFETs:
7 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$2.170 50+ HK$1.370 250+ HK$1.020 1000+ HK$0.778 2000+ HK$0.696 More Pricing... | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 60V | - | 60V | - | - | 330mA | 330mA | 1ohm | - | 1ohm | - | SOT-666 | - | 6Pins | - | 330mW | 330mW | 150°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$1.370 250+ HK$1.020 1000+ HK$0.778 2000+ HK$0.696 4000+ HK$0.662 More Pricing... | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 60V | 60V | 60V | 330mA | 1ohm | 330mA | 330mA | 1ohm | Surface Mount | 1ohm | 10V | SOT-666 | 1.6V | 6Pins | 330mW | 330mW | 330mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$2.430 50+ HK$1.520 250+ HK$1.050 1000+ HK$0.888 2000+ HK$0.798 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 60V | - | 60V | - | - | 330mA | 330mA | 1ohm | - | 1ohm | - | SOT-666 | - | 6Pins | - | 500mW | 500mW | 150°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$1.520 250+ HK$1.050 1000+ HK$0.888 2000+ HK$0.798 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 60V | 60V | 60V | 330mA | 1ohm | 330mA | 330mA | 1ohm | Surface Mount | 1ohm | 10V | SOT-666 | 1.6V | 6Pins | 500mW | 500mW | 500mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 4000+ HK$0.438 12000+ HK$0.430 | Min: 4000 / Mult: 4000 | - | N and P Channel | 20V | - | 20V | - | - | 500mA | 330mA | 0.63ohm | - | 1.31ohm | - | SOT-563 | - | 6Pins | - | 150mW | 150mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$1.790 50+ HK$1.130 250+ HK$0.836 1000+ HK$0.735 2000+ HK$0.649 | Min: 5 / Mult: 5 | - | N and P Channel | 20V | - | 20V | - | - | 500mA | 330mA | 0.63ohm | - | 1.31ohm | - | SOT-563 | - | 6Pins | - | 150mW | 150mW | 150°C | - | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 4000+ HK$0.438 12000+ HK$0.430 | Min: 4000 / Mult: 4000 | - | N and P Channel | 20V | - | 20V | - | - | 500mA | 330mA | 0.63ohm | - | 1.31ohm | - | SOT-563 | - | 6Pins | - | 150mW | 150mW | 150°C | - | - |