880mA Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$1.580 500+ HK$1.560 | Min: 100 / Mult: 5 | P Channel | P Channel | 20V | 20V | 20V | 880mA | 0.215ohm | 880mA | 880mA | 0.215ohm | Surface Mount | 0.215ohm | 4.5V | SOT-363 | 1.2V | 6Pins | 272mW | 272mW | 272mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$1.640 250+ HK$1.110 1000+ HK$0.722 5000+ HK$0.571 | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 880mA | 0.27ohm | 880mA | 880mA | 0.27ohm | Surface Mount | 0.27ohm | 2.5V | SOT-363 | 550mV | 6Pins | 500mW | 500mW | 500mW | 150°C | AEC-Q101 | AEC-Q101 |