Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$5.750 500+ HK$4.680 1000+ HK$4.130 5000+ HK$3.860 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 2.5A | 0.064ohm | 2.5A | 2.5A | 0.064ohm | Surface Mount | 0.064ohm | 4.5V | TSOP | 450mV | 6Pins | 830mW | 830mW | 83mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$2.040 500+ HK$1.660 1000+ HK$1.460 5000+ HK$1.370 | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | - | 1.13A | 0.22ohm | 1.13A | - | - | Surface Mount | - | 4.5V | SOT-363 | 450mV | 6Pins | 570mW | - | - | 150°C |