Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSC072N04LDATMA1
Order Code3577273RL
Product RangeOptiMOS-T2 Series
Also Known AsBSC072N04LD, SP002594350
Technical Datasheet
4,596 In Stock
Need more?
426 Delivery in 1-2 Business Days(SG stock)
4170 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
50+ | HK$6.050 |
250+ | HK$6.040 |
1000+ | HK$6.020 |
3000+ | HK$6.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
HK$605.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC072N04LDATMA1
Order Code3577273RL
Product RangeOptiMOS-T2 Series
Also Known AsBSC072N04LD, SP002594350
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id20A
Drain Source Voltage Vds P Channel40V
On Resistance Rds(on)0.0065ohm
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel20A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0065ohm
Drain Source On State Resistance P Channel0.0065ohm
Rds(on) Test Voltage10V
Transistor Case StyleTDSON
Gate Source Threshold Voltage Max1.7V
No. of Pins8Pins
Power Dissipation Pd65W
Power Dissipation N Channel65W
Power Dissipation P Channel65W
Operating Temperature Max175°C
Product RangeOptiMOS-T2 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.0065ohm
Continuous Drain Current Id P Channel
20A
Drain Source On State Resistance N Channel
0.0065ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
Power Dissipation Pd
65W
Power Dissipation P Channel
65W
Product Range
OptiMOS-T2 Series
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
20A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.0065ohm
Transistor Case Style
TDSON
No. of Pins
8Pins
Power Dissipation N Channel
65W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209