Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI7540ADP-T1-GE3
Order Code2707201RL
Product RangeTrenchFET Series
Technical Datasheet
170,332 In Stock
Need more?
49035 Delivery in 1-2 Business Days(SG stock)
121297 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | HK$9.130 |
500+ | HK$6.740 |
1000+ | HK$6.280 |
5000+ | HK$6.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
HK$913.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7540ADP-T1-GE3
Order Code2707201RL
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id8A
Continuous Drain Current Id N Channel8A
On Resistance Rds(on)0.0115ohm
Continuous Drain Current Id P Channel8A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0115ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.0115ohm
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max1.4V
No. of Pins8Pins
Power Dissipation Pd1.6W
Power Dissipation N Channel1.6W
Power Dissipation P Channel1.6W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
N- and P-channel 20V (D-S) MOSFET suitable for use in DC/DC converters, synchronous buck converter, synchronous rectifier, load switch and motor drive switch.
- TrenchFET® power MOSFET
- Thermally enhanced PowerPAK®
- 100% Rg tested
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
8A
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance N Channel
0.0115ohm
Drain Source On State Resistance P Channel
0.0115ohm
Gate Source Threshold Voltage Max
1.4V
Power Dissipation Pd
1.6W
Power Dissipation P Channel
1.6W
Product Range
TrenchFET Series
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
8A
On Resistance Rds(on)
0.0115ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
PowerPAK SO
No. of Pins
8Pins
Power Dissipation N Channel
1.6W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000226