Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJ963EP-T1_GE3
Order Code3772872RL
Product RangeTrenchFET Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
100+ | HK$9.380 |
500+ | HK$7.510 |
1000+ | HK$6.570 |
5000+ | HK$6.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
HK$938.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ963EP-T1_GE3
Order Code3772872RL
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id8A
Drain Source Voltage Vds P Channel60V
On Resistance Rds(on)0.067ohm
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel8A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.067ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.067ohm
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max2V
No. of Pins4Pins
Power Dissipation Pd27W
Power Dissipation N Channel27W
Power Dissipation P Channel27W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
8A
On Resistance Rds(on)
0.067ohm
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance N Channel
0.067ohm
Drain Source On State Resistance P Channel
0.067ohm
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
27W
Power Dissipation P Channel
27W
Product Range
TrenchFET Series
Automotive Qualification Standard
AEC-Q101
Channel Type
P Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
8A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK SO
No. of Pins
4Pins
Power Dissipation N Channel
27W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001