Dual MOSFETs:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$2.240 500+ HK$1.570 1000+ HK$1.410 5000+ HK$1.290 | Min: 100 / Mult: 5 | P Channel | P Channel | 20V | 20V | 20V | 2A | 0.15ohm | 2A | 2A | 0.15ohm | Surface Mount | 0.15ohm | 4.5V | SOT-26 | 1V | 6Pins | 600mW | 600mW | 600mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
DIODES INC. | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$9.790 500+ HK$9.340 1000+ HK$8.880 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | - | 1.8A | 0.15ohm | 1.8A | - | 0.15ohm | Surface Mount | - | 5V | SOT-223 | 1V | 8Pins | 1.16W | 1.16W | - | 150°C | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$1.520 500+ HK$1.250 1000+ HK$1.090 | Min: 100 / Mult: 5 | P Channel | P Channel | 20V | 20V | 20V | 1.8A | 0.15ohm | 1.8A | 1.8A | 0.15ohm | Surface Mount | 0.15ohm | 4.5V | TSOT-26 | 1V | 6Pins | 740mW | 740mW | 740mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$0.749 1000+ HK$0.502 5000+ HK$0.472 | Min: 500 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 800mA | 0.15ohm | 800mA | 800mA | 0.15ohm | Surface Mount | 0.15ohm | 4.5V | SOT-363 | 1V | 6Pins | 490mW | 490mW | 490mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$6.370 500+ HK$6.350 1000+ HK$6.340 5000+ HK$6.320 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 1.8A | 0.15ohm | 1.8A | 1.8A | 0.15ohm | Surface Mount | 0.15ohm | 5V | SOIC | 1V | 8Pins | 1.56W | 1.56W | 1.56W | 150°C | AEC-Q101 | AEC-Q101 |