Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$5.130 500+ HK$4.210 1000+ HK$3.460 5000+ HK$3.400 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 100V | 100V | 100V | 2.1A | 0.17ohm | 2.1A | 2.1A | 0.17ohm | Surface Mount | 0.17ohm | 10V | SOIC | 3V | 8Pins | 2.1W | 2.1W | 2.1W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$2.740 500+ HK$1.740 1500+ HK$1.710 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 1.5A | 0.17ohm | 1.5A | 1.5A | 0.17ohm | Surface Mount | 0.17ohm | 4.5V | TSMT | 1.5V | 6Pins | 900mW | 900mW | 1.25W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$3.140 500+ HK$2.790 1000+ HK$1.250 5000+ HK$1.230 | Min: 100 / Mult: 5 | N Channel | N Channel | 100V | 100V | 100V | 10.5A | 0.17ohm | 10.5A | 10.5A | 0.17ohm | Surface Mount | 0.17ohm | 10V | PowerDI3333 | 2.5V | 8Pins | 40W | 40W | 40W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$2.060 | Min: 500 / Mult: 5 | P Channel | P Channel | - | 30V | 30V | 3A | 0.17ohm | - | 3A | - | Surface Mount | - | 10V | SuperSOT | 1.8V | 6Pins | 960mW | - | 960mW | 150°C |