Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$7.020 500+ HK$5.780 1000+ HK$4.490 5000+ HK$4.470 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 100V | 100V | 100V | 2A | 0.24ohm | 2A | 2A | 0.24ohm | Surface Mount | 0.24ohm | 10V | TSMT | 2.5V | 8Pins | 1.5W | 1.5W | 1.5W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$6.310 500+ HK$5.140 1000+ HK$4.290 5000+ HK$3.990 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 100V | 100V | 100V | 2A | 0.24ohm | 2A | 2A | 0.24ohm | Surface Mount | 0.24ohm | 10V | TSMT | 2.5V | 8Pins | 1.5W | 1.5W | 1.5W | 150°C | AEC-Q101 | AEC-Q101 |