Complementary Dual N and Dual P Channel Dual MOSFETs:

9 Products Found
Find a huge range of Complementary Dual N and Dual P Channel Dual MOSFETs at e絡盟 Hong Kong. We stock a wide range of Dual MOSFETs, such as N Channel, Complementary N and P Channel, P Channel & N and P Channel Dual MOSFETs from the worlds top manufacturers including: Diodes Inc.
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3944184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.730
500+
HK$4.000
Min: 100 / Mult: 1
Complementary Dual N and Dual P Channel
Complementary Dual N and Dual P Channel
60V
60V
60V
1.39A
0.25ohm
1.39A
1.39A
0.25ohm
Surface Mount
0.25ohm
10V
SOIC
3V
8Pins
870mW
870mW
870mW
150°C
-
-
3944182RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.270
500+
HK$9.310
1000+
HK$8.350
Min: 100 / Mult: 1
Complementary Dual N and Dual P Channel
Complementary Dual N and Dual P Channel
100V
100V
100V
1A
0.7ohm
1A
1A
0.7ohm
Surface Mount
1ohm
10V
SOT-223
4V
8Pins
1.3W
1.3W
1.3W
150°C
-
-
3944183RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.510
500+
HK$4.070
1000+
HK$4.020
5000+
HK$3.960
Min: 100 / Mult: 1
Complementary Dual N and Dual P Channel
Complementary Dual N and Dual P Channel
30V
30V
30V
2.17A
0.125ohm
2.17A
2.17A
0.125ohm
Surface Mount
0.21ohm
10V
SOIC
3V
8Pins
870mW
870mW
870mW
150°C
-
-
3944079RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.100
500+
HK$4.000
1000+
HK$3.810
5000+
HK$3.620
Min: 100 / Mult: 1
Complementary Dual N and Dual P Channel
Complementary Dual N and Dual P Channel
30V
30V
30V
6A
0.019ohm
6A
6A
0.025ohm
Surface Mount
0.05ohm
10V
SOIC
2V
8Pins
1.5W
1.5W
1.5W
150°C
AEC-Q101
AEC-Q101
3944082RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.240
500+
HK$4.920
1000+
HK$4.780
5000+
HK$4.650
Min: 100 / Mult: 1
Complementary Dual N and Dual P Channel
Complementary Dual N and Dual P Channel
60V
60V
60V
3.1A
0.06ohm
3.1A
3.1A
0.1ohm
Surface Mount
0.17ohm
10V
SOIC
3V
8Pins
1.6W
1.6W
1.6W
150°C
-
-
3944081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.190
500+
HK$4.880
1000+
HK$4.350
5000+
HK$3.820
Min: 100 / Mult: 1
Complementary Dual N and Dual P Channel
Complementary Dual N and Dual P Channel
40V
40V
40V
4.5A
0.026ohm
4.5A
4.5A
0.045ohm
Surface Mount
0.065ohm
10V
SOIC
3V
8Pins
1.5W
1.5W
1.5W
150°C
AEC-Q101
AEC-Q101
3944080RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.970
500+
HK$4.000
1000+
HK$3.620
5000+
HK$3.250
Min: 100 / Mult: 1
Complementary Dual N and Dual P Channel
Complementary Dual N and Dual P Channel
40V
40V
40V
4.5A
0.026ohm
4.5A
4.5A
0.045ohm
Surface Mount
0.065ohm
10V
SOIC
3V
8Pins
1.5W
1.5W
1.5W
150°C
-
-
3944181RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.640
500+
HK$5.250
1000+
HK$4.940
5000+
HK$4.630
Min: 100 / Mult: 1
Complementary Dual N and Dual P Channel
Complementary Dual N and Dual P Channel
100V
100V
100V
800mA
0.7ohm
800mA
800mA
0.7ohm
Surface Mount
1ohm
10V
SOIC
4V
8Pins
870mW
870mW
870mW
150°C
-
-
3944078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.710
500+
HK$6.360
1000+
HK$6.000
5000+
HK$5.650
Min: 100 / Mult: 1
Complementary Dual N and Dual P Channel
Complementary Dual N and Dual P Channel
100V
100V
100V
2.9A
0.111ohm
2.9A
2.9A
0.16ohm
Surface Mount
0.25ohm
10V
VDFN5045
2V
12Pins
2.1W
2.1W
2.1W
150°C
-
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM