JFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Gate Source Breakdown Voltage Max
MOSFET Module Configuration
Drain Source Voltage Vds
Zero Gate Voltage Drain Current Max
Continuous Drain Current Id
Gate Source Cutoff Voltage Max
Transistor Case Style
Drain Source On State Resistance
No. of Pins
Power Dissipation
Operating Temperature Max
Channel Type
Transistor Mounting
Rds(on) Test Voltage
Product Range
Gate Source Threshold Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$94.750 5+ HK$74.130 10+ HK$53.500 50+ HK$50.820 100+ HK$48.140 More Pricing... | Min: 1 / Mult: 1 | - | Single | 650V | - | 32A | - | TO-247 | 0.068ohm | - | 190W | 175°C | N Channel | 3Pins | - | 2V | - | 11.5V | |||||
Each | 1+ HK$47.380 10+ HK$35.530 100+ HK$29.920 500+ HK$27.420 1000+ HK$25.810 | Min: 1 / Mult: 1 | -57V | - | - | 600µA | - | -1V | TO-206AA | - | 3 Pin | - | 175°C | N Channel | - | Through Hole | - | TUK SGACK902S Keystone Coupler | - |