Print Page
Image is for illustrative purposes only. Please refer to product description.
460 In Stock
Need more?
460 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$56.710 |
| 10+ | HK$43.660 |
| 25+ | HK$40.410 |
| 100+ | HK$36.830 |
| 490+ | HK$34.130 |
| 980+ | HK$33.280 |
| 1470+ | HK$32.850 |
Price for:Each
Minimum: 1
Multiple: 1
HK$56.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40109IATP+
Order Code4669052
Technical Datasheet
AFE IC ApplicationPressure Sensors, Strain Gauges, Force Sensors, Temperature Sensors, Wheatstone-Bridge
No. of Channels1Channels
IC Interface Type1 Wire, I2C, PLC
Supply Voltage Min3V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Package TypeTQFN-EP
No. of Pins20Pins
Resolution12 bits
Sample Rate-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
AFE IC Type
Precision Signal Conditioning Analogue Front End
No. of Channels
1Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Package Type
TQFN-EP
Resolution
12 bits
Qualification
-
SVHC
No SVHC (21-Jan-2025)
AFE IC Application
Pressure Sensors, Strain Gauges, Force Sensors, Temperature Sensors, Wheatstone-Bridge
IC Interface Type
1 Wire, I2C, PLC
Supply Voltage Max
36V
Operating Temperature Max
125°C
No. of Pins
20Pins
Sample Rate
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001