Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9219ABCPZ-65
Order Code4017025
Product RangeQuad 10-Bit Pipelined ADCs
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$243.480 |
| 10+ | HK$238.130 |
| 25+ | HK$237.180 |
| 100+ | HK$236.700 |
| 250+ | HK$236.220 |
Price for:Each
Minimum: 1
Multiple: 1
HK$243.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9219ABCPZ-65
Order Code4017025
Product RangeQuad 10-Bit Pipelined ADCs
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate65MSPS
Input Channel TypeDifferential, Single Ended
Data Interface2 Wire, Serial, SPI
Supply Voltage TypeSingle
Supply Voltage Min1.7V
Supply Voltage Max1.9V
ADC / DAC Case StyleLFCSP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 10-Bit Pipelined ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9219 is a quad, 10bit, 65MSPS analogue-to-digital converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size and ease of use. Typical application includes medical imaging and non-destructive ultrasound, portable ultrasound and digital beam-forming systems, quadrature radio receivers, diversity radio receivers, tape drives and optical networking test equipment.
- 4 ADCs integrated into 1 package and 94mW ADC power per channel at 65MSPS
- SNR = 60dB (to Nyquist), ENOB = 9.7bits and SFDR = 78dBc (to Nyquist)
- Excellent linearity:DNL = ±0.2LSB (typical) and INL = ±0.3LSB (typical)
- Serial LVDS (ANSI-644, default), low power reduced signal option (similar to IEEE 1596.3)
- Data and frame clock outputs and 315MHz full-power analogue bandwidth
- 2V p-p input voltage range and 1.8V supply operation
- Serial port control: full-chip and individual-channel power-down modes
- Flexible bit orientation, built-in and custom digital test pattern generation
- Programmable clock and data alignment, programmable output resolution and standby mode
- 48 lead LFCSP package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
10bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
1.9V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
65MSPS
Data Interface
2 Wire, Serial, SPI
Supply Voltage Min
1.7V
ADC / DAC Case Style
LFCSP
Operating Temperature Min
-40°C
Product Range
Quad 10-Bit Pipelined ADCs
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001