Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Analog-to-Digital Converters - ADC
                                                                                                    Print Page

                                                                                                    ADC0820CCN+

                                                                                                    Analogue to Digital Converter, 8 bit, 400 kSPS, Single Ended, Parallel, Single, 0 V

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADC0820CCN+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADC0820CCN+
                                                                                                    Order Code2513562
                                                                                                    Product RangeSingle 8-Bit Flash ADCs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    34 In Stock

                                                                                                    36 more incoming. You can reserve stock now

                                                                                                    34 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$126.850
                                                                                                    18+HK$96.550
                                                                                                    36+HK$92.280
                                                                                                    108+HK$87.240
                                                                                                    252+HK$85.500
                                                                                                    504+HK$83.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$126.85
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADC0820CCN+
                                                                                                    Order Code2513562
                                                                                                    Product RangeSingle 8-Bit Flash ADCs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution (Bits)8bit
                                                                                                    Sampling Rate400kSPS
                                                                                                    Input Channel TypeSingle Ended
                                                                                                    Data InterfaceParallel
                                                                                                    Supply Voltage TypeSingle
                                                                                                    Supply Voltage Min0V
                                                                                                    Supply Voltage Max5V
                                                                                                    ADC / DAC Case StyleDIP
                                                                                                    No. of Pins20Pins
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangeSingle 8-Bit Flash ADCs
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The ADC0820CCN+ is a CMOS high speed 8bit analogue to digital converter (ADC) with track/hold function in 20 pin DIP package. This high speed, microprocessor compatible 8bit analogue to digital converter uses a half flash technique to achieve conversion time of 1.4μS. A built-in track and hold function eliminates the need for an external track and hold for input skew rates up to 100mV/μS. The device easily interfaces with microprocessors by appearing as memory location or I/O port without need for external interfacing logic. Data outputs use latched, 3 state buffer circuitry to allow direct connection to a microprocessor data bus or system I/O port. An over flow output is also provided for cascading device to achieve higher resolution. It is used in high speed data acquisition, telecommunication and high speed servo loops.

                                                                                                    • Supply voltage range is 0V to 5V
                                                                                                    • Operating temperature range from 0°C to 70°C
                                                                                                    • Supports parallel interface, sampling rate of 400Ksps
                                                                                                    • No missing codes
                                                                                                    • No user adjustments required
                                                                                                    • Easy interface to microprocessors
                                                                                                    • No external clock
                                                                                                    • IC is pin compatible with NSC's ADC0820

                                                                                                    Applications

                                                                                                    Signal Processing, Industrial, Audio

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Resolution (Bits)

                                                                                                    8bit

                                                                                                    Input Channel Type

                                                                                                    Single Ended

                                                                                                    Supply Voltage Type

                                                                                                    Single

                                                                                                    Supply Voltage Max

                                                                                                    5V

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Sampling Rate

                                                                                                    400kSPS

                                                                                                    Data Interface

                                                                                                    Parallel

                                                                                                    Supply Voltage Min

                                                                                                    0V

                                                                                                    ADC / DAC Case Style

                                                                                                    DIP

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    Single 8-Bit Flash ADCs

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.001493
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.