Digital Signal Processors:
5 Products FoundView
Buyer
Engineer
Manufacturer
DSP Type
Data Bus Width
Operating Frequency Max
IC Case / Package
No. of Pins
Interfaces
RAM Memory Size
No. of Cores
Program Memory Size
Supply Voltage Min
Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ HK$181.970 10+ HK$151.380 25+ HK$144.280 100+ HK$137.170 250+ HK$129.110 More Pricing... | Min: 1 / Mult: 1 | Core | 32 bit | 400MHz | LFCSP-VQ | 88Pins | CAN, I2C, SPI, UART, USB | 1MB | 1Cores | 512KB | 1.045V | 1.55V | Surface Mount | -40°C | 85°C | Blackfin+ Series | - | ||||
ANALOG DEVICES | Each | 1+ HK$150.450 10+ HK$124.940 25+ HK$118.190 100+ HK$111.430 250+ HK$107.090 More Pricing... | Min: 1 / Mult: 1 | Core | 32 bit | 300MHz | LFCSP-VQ | 88Pins | CAN, I2C, SPI, UART, USB | 1MB | 1Cores | 512KB | 1.045V | 1.155V | Surface Mount | 0°C | 70°C | Blackfin+ Series | - | ||||
ANALOG DEVICES | Each | 1+ HK$164.110 10+ HK$136.430 25+ HK$129.440 100+ HK$122.440 250+ HK$115.260 More Pricing... | Min: 1 / Mult: 1 | Core | 32 bit | 400MHz | LFCSP-VQ | 88Pins | CAN, I2C, SPI, UART, USB | 1MB | 1Cores | 512KB | 1.045V | 1.155V | Surface Mount | 0°C | 70°C | Blackfin+ Series | - | ||||
ANALOG DEVICES | Each | 1+ HK$158.510 10+ HK$112.260 25+ HK$101.900 100+ HK$91.540 250+ HK$89.810 More Pricing... | Min: 1 / Mult: 1 | Core | 32 bit | 400MHz | LFCSP-VQ | 88Pins | CAN, I2C, SPI, UART | 68KB | 1Cores | - | 1.14V | 1.47V | Surface Mount | -40°C | 85°C | Blackfin Series | - | ||||
ANALOG DEVICES | Each | 1+ HK$179.860 10+ HK$137.200 25+ HK$112.780 100+ HK$112.080 250+ HK$109.120 More Pricing... | Min: 1 / Mult: 1 | Floating Point | 40 bit | 300MHz | LFCSP-VQ | 88Pins | I2C, SPI, UART | 5Mbit | - | - | 1.05V | 1.15V | Surface Mount | -40°C | 125°C | SHARC Series | AEC-Q100 |