Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$14.390 |
10+ | HK$13.520 |
50+ | HK$12.650 |
100+ | HK$11.780 |
250+ | HK$10.900 |
500+ | HK$10.030 |
1000+ | HK$9.160 |
2500+ | HK$8.280 |
Price for:Each
Minimum: 1
Multiple: 1
HK$14.39
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC283E
Order Code3121043
Logic Family / Base Number74HC283
Supply Voltage Min2V
Supply Voltage Max6V
Input Voltage Min500mV
Input Voltage Max4.2V
No. of Bits4bit
Propagation Delay19ns
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Logic IC Family74HC
Logic IC Base Number74283
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Product Overview
The CD74HC283E is a CMOS logic high-speed 4-bit binary Full Adder with fast-carry. Because of the symmetry of the add function, this device can be used with either all active-high operands (positive logic) or with all active-low operands (negative logic). When using positive logic the carry-in input must be tied low if there is no carry-in.
- Adds two binary numbers
- Full internal look ahead
- Fast ripple carry for economical expansion
- Operates with both positive and negative logic
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- Green product and no Sb/Br
Applications
Clock & Timing, Industrial
Technical Specifications
Logic Family / Base Number
74HC283
Supply Voltage Max
6V
Input Voltage Max
4.2V
Propagation Delay
19ns
IC Case / Package
DIP
Logic IC Family
74HC
Operating Temperature Min
-55°C
Product Range
-
Supply Voltage Min
2V
Input Voltage Min
500mV
No. of Bits
4bit
Logic Case Style
DIP
No. of Pins
16Pins
Logic IC Base Number
74283
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667