Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74HC4050D,653
Order Code1085272
Your Part Number
Technical Datasheet
1,885 In Stock
17,433 more incoming. You can reserve stock now
1885 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 5+ | HK$4.120 |
| 50+ | HK$2.570 |
| 100+ | HK$2.230 |
| 500+ | HK$1.960 |
| 1000+ | HK$1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
HK$20.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4050D,653
Order Code1085272
Technical Datasheet
No. of Inputs6Inputs
Output Current5.2mA
Propagation Delay7ns
No. of Pins16Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeLevel Translator
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74HC4050D is a hex buffer with over voltage tolerant inputs. Inputs are overvoltage tolerant to 15V which enables the device to be used in high-to-low level shifting applications.
- Low power dissipation
- Complies with JEDEC standard no. 7A
- HBM JESD22-A114F exceeds 2000V
- MM JESD22-A115-A exceeds 200V
Applications
Clock & Timing, Consumer Electronics, Embedded Design & Development
Technical Specifications
No. of Inputs
6Inputs
Propagation Delay
7ns
IC Case / Package
SOIC
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
5.2mA
No. of Pins
16Pins
Logic Case Style
SOIC
Supply Voltage Max
6V
Operating Temperature Max
125°C
Qualification
-
MSL
-
Alternatives for 74HC4050D,653
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000324