Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FA2T1074CFL#UA0
Order Code4717988
Product RangeRA Family, RA2 Series, RA2T1 Group Microcontrollers
Technical Datasheet
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$16.610 |
| 10+ | HK$12.870 |
| 50+ | HK$12.000 |
| 100+ | HK$11.440 |
| 250+ | HK$10.930 |
| 500+ | HK$10.460 |
| 1000+ | HK$10.100 |
| 2500+ | HK$9.830 |
Price for:Each
Minimum: 1
Multiple: 1
HK$16.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA2T1074CFL#UA0
Order Code4717988
Product RangeRA Family, RA2 Series, RA2T1 Group Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
Product RangeRA Family, RA2 Series, RA2T1 Group Microcontrollers
No. of Bits32bit
Device CoreARM Cortex-M23
Silicon Family NameRA
Data Bus Width32 bit
Operating Frequency Max64MHz
Core ArchitectureARM
Core Sub-ArchitectureCortex-M23
Program Memory Size64KB
No. of Pins48Pins
Silicon Core NumberR7FA2T1074CFL
Kit ContentsEvaluation Board R7FA2T1074CFL
IC Case / PackageLFQFP
No. of I/O's39I/O's
InterfacesI2C, SCI, SPI, UART
RAM Memory Size8KB
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
No. of Bits
32bit
Silicon Family Name
RA
Operating Frequency Max
64MHz
Core Sub-Architecture
Cortex-M23
No. of Pins
48Pins
Kit Contents
Evaluation Board R7FA2T1074CFL
No. of I/O's
39I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
RA
Qualification
-
Product Range
RA Family, RA2 Series, RA2T1 Group Microcontrollers
Device Core
ARM Cortex-M23
Data Bus Width
32 bit
Core Architecture
ARM
Program Memory Size
64KB
Silicon Core Number
R7FA2T1074CFL
IC Case / Package
LFQFP
Interfaces
I2C, SCI, SPI, UART
ADC Channels
13Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001