Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. ARM Microcontrollers
                                                                                                    Print Page

                                                                                                    R7FA2T1074CFL#UA0

                                                                                                    Evaluation Board, R7FA2T1074CFL, RA Family, ARM, Cortex-M23, 32bit

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS R7FA2T1074CFL#UA0
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoR7FA2T1074CFL#UA0
                                                                                                    Order Code4717988
                                                                                                    Product RangeRA Family, RA2 Series, RA2T1 Group Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    250 In Stock

                                                                                                    Need more?

                                                                                                    250 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$16.610
                                                                                                    10+HK$12.870
                                                                                                    50+HK$12.000
                                                                                                    100+HK$11.440
                                                                                                    250+HK$10.930
                                                                                                    500+HK$10.460
                                                                                                    1000+HK$10.100
                                                                                                    2500+HK$9.830
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$16.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoR7FA2T1074CFL#UA0
                                                                                                    Order Code4717988
                                                                                                    Product RangeRA Family, RA2 Series, RA2T1 Group Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeRA Family, RA2 Series, RA2T1 Group Microcontrollers
                                                                                                    Silicon ManufacturerRenesas
                                                                                                    No. of Bits32bit
                                                                                                    Device CoreARM Cortex-M23
                                                                                                    Silicon Family NameRA
                                                                                                    Data Bus Width32 bit
                                                                                                    Core ArchitectureARM
                                                                                                    Operating Frequency Max64MHz
                                                                                                    Program Memory Size64KB
                                                                                                    Core Sub-ArchitectureCortex-M23
                                                                                                    Silicon Core NumberR7FA2T1074CFL
                                                                                                    No. of Pins48Pins
                                                                                                    IC Case / PackageLFQFP
                                                                                                    Kit ContentsEvaluation Board R7FA2T1074CFL
                                                                                                    No. of I/O's39I/O's
                                                                                                    InterfacesI2C, SCI, SPI, UART
                                                                                                    RAM Memory Size8KB
                                                                                                    ADC Channels13Channels
                                                                                                    ADC Resolution12Bit
                                                                                                    Supply Voltage Min1.6V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU FamilyRA
                                                                                                    MCU SeriesRA2
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    RA Family, RA2 Series, RA2T1 Group Microcontrollers

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Silicon Family Name

                                                                                                    RA

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Program Memory Size

                                                                                                    64KB

                                                                                                    Silicon Core Number

                                                                                                    R7FA2T1074CFL

                                                                                                    IC Case / Package

                                                                                                    LFQFP

                                                                                                    No. of I/O's

                                                                                                    39I/O's

                                                                                                    RAM Memory Size

                                                                                                    8KB

                                                                                                    ADC Resolution

                                                                                                    12Bit

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MCU Family

                                                                                                    RA

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Silicon Manufacturer

                                                                                                    Renesas

                                                                                                    Device Core

                                                                                                    ARM Cortex-M23

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Operating Frequency Max

                                                                                                    64MHz

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M23

                                                                                                    No. of Pins

                                                                                                    48Pins

                                                                                                    Kit Contents

                                                                                                    Evaluation Board R7FA2T1074CFL

                                                                                                    Interfaces

                                                                                                    I2C, SCI, SPI, UART

                                                                                                    ADC Channels

                                                                                                    13Channels

                                                                                                    Supply Voltage Min

                                                                                                    1.6V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Series

                                                                                                    RA2

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423190
                                                                                                    US ECCN:3A991.a.2
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.