ANALOG DEVICES ARM Microcontrollers:
59 Products FoundFind a huge range of ANALOG DEVICES ARM Microcontrollers at e絡盟 Hong Kong. We stock a wide range of ARM Microcontrollers, such as DARWIN Family MAX326xx Series Microcontrollers, ADUC Family ADUCM3 Series Microcontrollers, ADUC Family ADUC7 Series Microcontrollers & ADUC Family ADUCM4 Series Microcontrollers from Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$146.650 10+ HK$116.980 25+ HK$101.600 100+ HK$97.910 250+ HK$92.730 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 44MHz | 62KB | 64Pins | LQFP | 30I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | ARM7 | ADuC70xx | |||||
Each | 1+ HK$366.630 | Min: 1 / Mult: 1 | MAX78002 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2.5MB | 144Pins | CSPBGA | 60I/O's | CSI, I2C, I2S, SDIO, SPI, UART, USB | 384KB | 8Channels | 12Bit | 2.85V | 3.6V | -40°C | 105°C | Surface Mount | - | MAX78002 | |||||
Each | 1+ HK$234.770 10+ HK$167.120 25+ HK$151.340 100+ HK$143.200 250+ HK$138.430 | Min: 1 / Mult: 1 | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 52MHz | 512KB | 64Pins | LFCSP | 44I/O's | I2C, SPI, UART | 128KB | 8Channels | 12Bit | 1.74V | 3.6V | -40°C | 85°C | Surface Mount | - | ADuCM4050 | |||||
Each | 1+ HK$24.140 10+ HK$17.900 30+ HK$16.040 100+ HK$14.190 250+ HK$12.760 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 96MHz | 256KB | 16Pins | WLP | 10I/O's | I2C, SPI, UART | 96KB | - | - | 1.71V | 3.63V | -40°C | 105°C | Surface Mount | - | MAX326xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$83.110 10+ HK$68.150 25+ HK$61.160 100+ HK$52.200 250+ HK$49.900 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 10.24MHz | 32KB | 32Pins | LFCSP | 14I/O's | I2C, SPI, UART | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | ARM7 | ADuC706x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$68.150 25+ HK$61.160 100+ HK$52.200 250+ HK$49.900 500+ HK$49.820 More Pricing... | Min: 10 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 10.24MHz | 32KB | 32Pins | LFCSP | 14I/O's | I2C, SPI, UART | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | ARM7 | ADuC706x | |||||
Each | 1+ HK$214.020 10+ HK$191.810 25+ HK$186.320 100+ HK$183.570 250+ HK$180.820 | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 128KB | 96Pins | CSPBGA | 39I/O's | I2C, SPI, UART | 32KB | 16Channels | 14Bit | 2.9V | 3.6V | -40°C | 105°C | Surface Mount | ADuCMi | ADuCM320i | |||||
Each | 1+ HK$145.750 10+ HK$119.330 25+ HK$108.760 100+ HK$105.960 250+ HK$104.560 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 26MHz | 128KB | 72Pins | LGA | 17I/O's | I2C, SPI, UART | 64KB | - | 16Bit | 2.8V | 3.6V | -40°C | 85°C | Surface Mount | ADuCM | ADuCM355 | |||||
Each | 1+ HK$30.340 10+ HK$25.320 75+ HK$20.310 150+ HK$19.820 300+ HK$19.320 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 256KB | 20Pins | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ HK$138.720 10+ HK$131.820 25+ HK$128.360 100+ HK$124.890 348+ HK$121.430 More Pricing... | Min: 1 / Mult: 1 | MAX78000 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 512KB | 81Pins | CTBGA | 52I/O's | I2C, I2S, SPI, UART | 128KB | 8Channels | 10Bit | 900mV | 1.21V | -40°C | 105°C | Surface Mount | - | MAX78000 | |||||
Each | 1+ HK$51.540 10+ HK$41.270 25+ HK$41.250 100+ HK$41.220 490+ HK$41.190 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 1MB | 40Pins | TQFN-EP | 28I/O's | I2C, SPI, UART | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ HK$34.690 10+ HK$28.860 25+ HK$26.390 100+ HK$23.680 490+ HK$21.950 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 384KB | 40Pins | TQFN | 31I/O's | CAN, Ethernet, I2C, SPI, UART | 160KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ HK$25.240 10+ HK$20.470 25+ HK$16.360 100+ HK$15.790 490+ HK$15.710 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 256KB | 24Pins | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ HK$169.910 10+ HK$146.900 90+ HK$136.370 180+ HK$133.650 270+ HK$130.920 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 100Pins | TQFP | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$120.370 10+ HK$110.530 25+ HK$105.870 100+ HK$93.000 250+ HK$88.340 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 81Pins | WLP | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$110.530 25+ HK$105.870 100+ HK$93.000 250+ HK$88.340 2000+ HK$74.900 | Min: 10 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 81Pins | WLP | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ HK$13.490 7500+ HK$13.230 | Min: 2500 / Mult: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 96MHz | 256KB | 16Pins | WLP | 10I/O's | I2C, SPI, UART | 96KB | - | - | 1.71V | 3.63V | -40°C | 105°C | Surface Mount | - | MAX326xx | |||||
Each | 1+ HK$200.080 10+ HK$153.710 90+ HK$145.830 180+ HK$141.890 270+ HK$137.950 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 100Pins | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ HK$243.730 10+ HK$204.030 25+ HK$193.500 100+ HK$193.090 250+ HK$192.890 | Min: 1 / Mult: 1 | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 16MHz | 512KB | 81Pins | CSPBGA | 46I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | ADuCM | ADuCM410 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$123.300 10+ HK$109.820 25+ HK$105.140 100+ HK$94.040 250+ HK$93.630 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 44MHz | 62KB | 40Pins | LFCSP-EP | 14I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | ARM7 | ADuC70xx | |||||
Each | 1+ HK$72.580 10+ HK$63.040 25+ HK$53.940 100+ HK$52.240 250+ HK$51.390 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 10.24MHz | 32KB | 32Pins | LFCSP | 14I/O's | I2C, SPI, UART | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | - | ADuC706x | |||||
Each | 1+ HK$129.470 10+ HK$101.950 25+ HK$96.460 100+ HK$93.710 250+ HK$90.960 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 16MHz | 256KB | 48Pins | LFCSP-EP | 19I/O's | I2C, SPI, UART | 24KB | 1Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADUCM36x | ADUCM363 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$161.140 10+ HK$116.000 25+ HK$106.830 100+ HK$103.660 250+ HK$103.330 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 26MHz | 128KB | 72Pins | LGA | 17I/O's | I2C, SPI, UART | 64KB | - | 16Bit | 2.8V | 3.6V | -40°C | 85°C | Surface Mount | ADuCM | ADuCM355 | |||||
Each | 1+ HK$122.650 10+ HK$99.960 25+ HK$87.380 100+ HK$85.900 250+ HK$84.420 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 41.78MHz | 126KB | 64Pins | LFCSP-EP | 30I/O's | I2C, SPI, UART | 32KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | ARM7 | ADuC712x | |||||
Each | 1+ HK$188.650 10+ HK$156.920 25+ HK$142.460 100+ HK$130.700 250+ HK$127.250 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 16MHz | 256KB | 48Pins | LFCSP | 19I/O's | I2C, SPI, UART | 24KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x |