MICROCHIP ARM Microcontrollers:
326 Products FoundFind a huge range of MICROCHIP ARM Microcontrollers at e絡盟 Hong Kong. We stock a wide range of ARM Microcontrollers, such as SAM 32 Family SAM D21 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers, SAM 32 Family SAM 4S Series Microcontrollers & SAM 32 Family SAM E70 Series Microcontrollers from Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$34.200 25+ HK$31.080 100+ HK$28.200 250+ HK$25.420 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ HK$31.820 25+ HK$26.310 | Min: 1 / Mult: 1 | - | ARM Cortex-M0+ | 32 bit | - | - | - | QFN | - | I2C, I2S, SPI, UART, USB | - | - | 12Bit | - | - | - | - | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ HK$20.070 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ HK$12.650 25+ HK$11.650 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, UART, USART, USB | 4KB | 8Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ HK$83.750 25+ HK$80.110 | Min: 10 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$83.750 25+ HK$80.110 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | - | |||||
Each | 1+ HK$19.680 25+ HK$18.720 100+ HK$18.510 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | TQFP | 26I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ HK$29.820 25+ HK$29.050 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 128KB | 48Pins | LQFP | 34I/O's | I2C, I2S, SPI, UART, USB | 64KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | - | |||||
Each | 1+ HK$20.060 25+ HK$18.250 100+ HK$16.530 490+ HK$16.250 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 26I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ HK$75.710 25+ HK$68.970 100+ HK$64.240 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 256KB | 144Pins | LQFP | 96I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 52KB | 16Channels | 10Bit, 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | - | |||||
Each | 1+ HK$49.220 25+ HK$43.070 100+ HK$35.690 250+ HK$33.890 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ HK$108.100 25+ HK$98.320 100+ HK$95.490 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32 bit | 84MHz | 512KB | 144Pins | LQFP | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3X | - | |||||
Each | 1+ HK$11.990 25+ HK$11.440 100+ HK$11.340 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 24Pins | QFN | 22I/O's | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | |||||
Each | 1+ HK$33.680 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ HK$160.130 25+ HK$153.780 100+ HK$147.420 | Min: 1 / Mult: 1 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM V | AEC-Q100 | |||||
Each | 1+ HK$94.620 25+ HK$89.040 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32 bit | 84MHz | 512KB | 144Pins | LFBGA | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3X | - | |||||
Each | 1+ HK$110.890 25+ HK$91.330 100+ HK$89.510 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 1MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | - | |||||
Each | 1+ HK$119.850 25+ HK$109.080 100+ HK$98.730 160+ HK$98.590 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 512KB | 64Pins | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | - | |||||
Each | 1+ HK$67.820 25+ HK$58.780 100+ HK$57.820 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | - | |||||
Each | 1+ HK$80.480 25+ HK$73.640 100+ HK$69.700 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 79I/O's | CAN, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | - | |||||
Each | 1+ HK$52.200 25+ HK$50.610 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | - | |||||
Each | 1+ HK$49.320 25+ HK$48.240 100+ HK$48.060 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 47I/O's | I2C, I2S, SPI, UART, USB | 128KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | - | |||||
Each | 1+ HK$62.890 25+ HK$58.210 100+ HK$55.860 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | - | |||||
Each | 1+ HK$155.360 25+ HK$141.220 100+ HK$132.210 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | - | |||||
Each | 1+ HK$33.460 25+ HK$30.420 100+ HK$29.220 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - |