MICROCHIP ARM Cortex-M0+ ARM Microcontrollers:
326 Products FoundFind a huge range of MICROCHIP ARM Microcontrollers at e絡盟 Hong Kong. We stock a wide range of ARM Microcontrollers, such as SAM 32 Family SAM D21 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers, SAM 32 Family SAM 4S Series Microcontrollers & SAM 32 Family SAM E70 Series Microcontrollers from Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$19.680 25+ HK$18.720 100+ HK$18.510 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | TQFP | 26I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ HK$108.100 25+ HK$98.320 100+ HK$95.500 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32 bit | 84MHz | 512KB | 144Pins | LQFP | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3X | - | |||||
Each | 1+ HK$34.200 25+ HK$31.080 100+ HK$28.200 250+ HK$25.960 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ HK$155.360 25+ HK$141.220 100+ HK$132.240 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | - | |||||
Each | 1+ HK$135.310 25+ HK$123.220 100+ HK$111.470 126+ HK$109.250 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 324Pins | TFBGA | 160I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9G | - | |||||
Each | 1+ HK$116.560 25+ HK$105.960 100+ HK$96.770 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 64Pins | LQFP | 44I/O's | I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM S | - | |||||
Each | 1+ HK$31.450 25+ HK$31.170 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ HK$61.820 25+ HK$56.150 100+ HK$56.030 160+ HK$55.900 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 64KB | 64Pins | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | - | |||||
Each | 1+ HK$96.920 25+ HK$79.900 100+ HK$78.310 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 100Pins | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | - | |||||
Each | 1+ HK$25.090 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 52I/O's | I2C, LIN, SPI, USART | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ HK$66.590 25+ HK$55.160 100+ HK$54.350 | Min: 1 / Mult: 1 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 128Pins | TQFP | 99I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 256KB | 32Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | SAM32 | SAM D5X | - | |||||
Each | 1+ HK$55.080 25+ HK$49.980 100+ HK$45.300 1500+ HK$45.280 | Min: 1 / Mult: 1 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 51I/O's | I2C, LIN, SPI, UART, USB | 32KB | 20Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | Surface Mount | SAM32 | SAM L21 | - | |||||
Each | 1+ HK$30.990 25+ HK$28.120 100+ HK$25.490 250+ HK$24.990 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 48Pins | QFP | 34I/O's | I2C, I2S, SPI, UART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | - | |||||
Each | 1+ HK$52.200 25+ HK$43.040 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 79I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4S | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ HK$93.800 3000+ HK$92.930 | Min: 1 / Mult: 1 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 1MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM V71 | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ HK$29.350 15000+ HK$29.330 | Min: 5000 / Mult: 5000 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM 32 | SAM D21 | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$34.940 25+ HK$28.860 | Min: 1 / Mult: 1 | - | ARM Cortex-M0+ | - | 48MHz | - | - | - | - | - | - | - | - | 1.62V | 3.63V | -40°C | - | - | SAM32 | SAM D2X | - | ||||
Each | 1+ HK$32.150 25+ HK$29.190 100+ HK$26.560 160+ HK$26.340 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ HK$31.820 25+ HK$26.310 | Min: 1 / Mult: 1 | - | ARM Cortex-M0+ | 32 bit | - | - | - | QFN | - | I2C, I2S, SPI, UART, USB | - | - | 12Bit | - | - | - | - | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ HK$104.150 25+ HK$94.700 100+ HK$85.660 126+ HK$83.950 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 210MHz | 32KB | 217Pins | BGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | - | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ HK$33.210 4500+ HK$32.550 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM D Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 8KB | 20Channels | 12Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | SAM 32 | SAM D | AEC-Q100 | |||||
Each (Supplied in a Waffle Tray) | 1+ HK$3,492.810 5+ HK$3,160.190 10+ HK$2,993.880 25+ HK$2,910.680 100+ HK$2,869.130 More Pricing... | Min: 1 / Mult: 1 | - | ARM7TDMI | 32 bit | - | - | - | LQFP | - | I2C, IrDA, SPI, TWI, UART, USART, USB | - | - | 10Bit | - | - | - | - | Surface Mount | SAM32 | AT91SAM7S | - | |||||
Each | 1+ HK$96.270 25+ HK$86.060 | Min: 1 / Mult: 1 | - | ARM7TDMI | 32 bit | - | - | - | LQFP | - | CAN, I2C, MMC, SPI, SSC, UART, USART | - | - | 10Bit | - | - | - | - | Surface Mount | SAM32 | AT91SAM7x | - | |||||
Each | 1+ HK$35.280 25+ HK$31.800 | Min: 1 / Mult: 1 | - | ARM7TDMI | 32 bit | - | - | - | LQFP | - | I2C, SPI, UART | - | - | 10Bit | - | - | - | - | Surface Mount | SAM32 | AT91SAM7S | - | |||||
Each | 1+ HK$52.540 25+ HK$47.360 | Min: 1 / Mult: 1 | - | ARM7TDMI | 32 bit | - | - | - | LQFP | - | I2C, IrDA, SPI, TWI, UART, USART, USB | - | - | 10Bit | - | - | - | - | Surface Mount | SAM32 | AT91SAM7S | - |