NXP ARM Cortex-M4F ARM Microcontrollers:

827 Products Found

NXP's portfolio of microcontroller (MCU) products ranges from general-purpose MCUs to advanced, high-performance processors. The lineup includes MCUs powered by Arm Cortex cores, such as Cortex-M0/M0+, M3, M4, M7, and M33. They are scalable, consume minimal power, offer advanced security, and have rich peripheral integration. It includes broad portfolio of MCUs across 8-, 16-, and 32-bit platforms, featuring remarkable edge low-power capabilities, analog, control, and communications IP. From 8-bit MCUs to PowerQUICC® processors, NXP's legacy MCU and processor portfolio offers various levels of integration and enablement with a broad range of performance. These MCUs leverage advanced Arm® Cortex® cores and are designed to deliver high performance, low power consumption, and robust security, catering to automotive, industrial, IoT, and consumer markets. With a rich feature set, including advanced connectivity, sensor support, and security, NXP’s MCUs empower design engineers to build scalable, efficient, and secure solutions across various domains. Whether for high-performance media systems or compact IoT devices, NXP ensures engineers have the tools to innovate. 

Key product families include the MCX Portfolio, which offers edge computing with scalability and intelligent peripherals, while the LPC Series provides low-cost, space-efficient designs with high connectivity and advanced security.  NXP's wide range of general-purpose Arm® Cortex®-M microcontrollers provide an optimal balance of performance, efficiency, and scalability. A comprehensive selection of Arm® Cortex®-M-based MCUs offers expanded scalability with breakthrough product capabilities, simplified system design, and a developer-focused experience. The i.MX RT Series of crossover MCUs supports next-generation IoT applications with a high level of integration and security, balanced with MCU-level usability at an affordable price. An extensive portfolio of Power Architecture processors enables networking, automotive, consumer, and industrial applications. MCX Portfolio includes MCX A Series, MCX C Series, MCX W Series, and MCX N Series

The Kinetis K Series focuses on ultra-low power and scalability, suited for battery-operated devices and IoT applications, while the Kinetis L Series is designed for enhanced performance. The MCX portfolio combines the strengths of Kinetis and LPC to redefine the future of general-purpose MCUs for intelligent, connected edge and industrial applications. The MCX Portfolio stands out for its scalability, intelligent peripherals, and comprehensive security features, ideal for edge computing applications like machine learning and wireless communication. MCX offers optimal enablement, low power, and intelligent peripherals, along with comprehensive security for edge computing applications, including machine learning, wireless, voice, motor control, analog, and more. 

For applications requiring advanced integration, the LPC5500 Series and i.MX RT Series provide enhanced architectures with significant power efficiency and large on-chip memory. For real-time functionality, the i.MX RT1100 Series, with dual Cortex-M7 and Cortex-M4 cores, offers exceptional computing power and security. NXP also offers low-power, cost-efficient solutions like the LPC800 Series for basic applications. The i.MX RT600 Series combines a Cadence® Tensilica® DSP with an Arm Cortex-M33 core, providing high processing capability for audio and multimedia tasks, a rich set of peripherals, integrated security, and low power consumption. Legacy products like the LPC3000 and LPC2000 Series cater to simpler designs while maintaining reliability. 

As a global distributor of electronics and industrial components, element14 offers a wide variety of NXP ARM microcontrollers (MCUs) designed to meet the diverse needs of modern embedded systems, spanning general-purpose and application-specific solutions. 

Show More
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
MPU Family
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2094296

RoHS

Each
1+
HK$83.680
10+
HK$81.660
25+
HK$79.640
50+
HK$77.620
100+
HK$76.820
Min: 1 / Mult: 1
LPC Family LPC1700 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
100MHz
512KB
100Pins
TFBGA
70I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
8Channels
12Bit
2.4V
3.6V
-40°C
-
85°C
-
Surface Mount
LPC
LPC1700
-
2985284

RoHS

Each
1+
HK$127.590
10+
HK$95.390
25+
HK$94.340
50+
HK$93.290
100+
HK$92.220
More Pricing...
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
MAPBGA
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
-
125°C
-
Surface Mount
S32
S32K1xx
AEC-Q100
2985285

RoHS

Each
1+
HK$44.530
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
-
125°C
-
Surface Mount
S32
S32K1xx
AEC-Q100
2985207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$70.170
10+
HK$55.000
Min: 1 / Mult: 1
Kinetis K Family K1x Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
72MHz
256KB
64Pins
LQFP
44I/O's
CAN, I2C, I2S, SPI, UART
64KB
28Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
Kinetis 
K Series
-
2985207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$55.000
Min: 10 / Mult: 1
Kinetis K Family K1x Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
72MHz
256KB
64Pins
LQFP
44I/O's
CAN, I2C, I2S, SPI, UART
64KB
28Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
Kinetis 
K Series
-
2133577

RoHS

Each
1+
HK$54.250
10+
HK$53.600
Min: 1 / Mult: 1
Kinetis K Family K2x Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
72MHz
256KB
64Pins
LQFP
40I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
24Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
Kinetis K
K2x
-
2400141

RoHS

Each
1+
HK$83.520
10+
HK$77.320
25+
HK$71.120
50+
HK$64.910
100+
HK$58.710
More Pricing...
Min: 1 / Mult: 1
LPC Family LPC1500 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
72MHz
256KB
48Pins
LQFP
22I/O's
CAN, I2C, SPI, UART, USB
36KB
16Channels
12Bit
2.4V
3.6V
-40°C
-
105°C
-
Surface Mount
LPC
LPC1500
-
1524639

RoHS

Each
1+
HK$145.660
10+
HK$117.800
25+
HK$111.630
50+
HK$106.920
100+
HK$102.200
Min: 1 / Mult: 1
LPC Family LPC2000 Series Microcontrollers
-
ARM7TDMI
32 bit
-
60MHz
128KB
64Pins
LQFP
45I/O's
SPI, UART
16KB
28Channels
10Bit
3V
3.6V
-40°C
-
85°C
-
Surface Mount
LPC
LPC2000
-
2776001

RoHS

Each
1+
HK$19.890
Min: 1 / Mult: 1
Kinetis L Family KL1x Series Microcontrollers
-
ARM Cortex-M0+
32 bit
-
48MHz
64KB
32Pins
QFN
28I/O's
I2C, I2S, LIN, SPI, USART, USB
16KB
13Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
Kinetis L
KL1x
-
2985283

RoHS

Each
1+
HK$75.380
10+
HK$70.340
25+
HK$65.300
50+
HK$60.250
100+
HK$55.210
More Pricing...
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
32 bit
-
80MHz
512KB
64Pins
LQFP
58I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
-
125°C
-
Surface Mount
S32
S32K1xx
AEC-Q100
2985190

RoHS

Each
1+
HK$25.130
Min: 1 / Mult: 1
Kinetis L Family KL1x Series Microcontrollers
-
ARM Cortex-M0+
32 bit
-
48MHz
128KB
64Pins
LQFP
54I/O's
I2C, I2S, SPI, UART
32KB
20Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
Kinetis 
L Series
-
2985216

RoHS

Each
1+
HK$105.350
10+
HK$77.020
25+
HK$74.180
50+
HK$71.340
100+
HK$68.490
More Pricing...
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
-
125°C
-
Surface Mount
S32
S32K1xx
AEC-Q100
2985265

RoHS

Each
1+
HK$42.830
10+
HK$41.000
25+
HK$39.160
50+
HK$37.320
100+
HK$35.480
More Pricing...
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M0+
32 bit
-
48MHz
128KB
32Pins
QFN
28I/O's
CAN, I2C, SPI, UART
17KB
13Channels
12Bit
2.7V
5.5V
-40°C
-
125°C
-
Surface Mount
S32
S32K1xx
AEC-Q100
2434225

RoHS

Each
1+
HK$49.920
Min: 1 / Mult: 1
Kinetis K Family K2x Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
120MHz
512KB
100Pins
LQFP
66I/O's
I2C, I2S, SPI, UART, USB
128KB
27Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
Kinetis K
K2x
-
2985299

RoHS

Each
1+
HK$169.170
10+
HK$137.030
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
32 bit
-
112MHz
2MB
144Pins
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
-
105°C
-
Surface Mount
S32
S32K1xx
AEC-Q100
2890178

RoHS

Each
1+
HK$86.950
10+
HK$80.560
25+
HK$74.160
50+
HK$67.760
100+
HK$61.360
More Pricing...
Min: 1 / Mult: 1
LPC Family LPC54000 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
180MHz
512KB
100Pins
LQFP
64I/O's
CAN, Ethernet, I2C, SPI, USART, USB
200KB
12Channels
12Bit
1.7V
3.6V
-40°C
-
105°C
-
Surface Mount
LPC
LPC54000
-
2985214

RoHS

Each
1+
HK$101.000
10+
HK$88.380
25+
HK$73.230
50+
HK$65.650
100+
HK$60.600
More Pricing...
Min: 1 / Mult: 1
Kinetis L Family KL2x Series Microcontrollers
-
ARM Cortex-M0+
32 bit
-
72MHz
512KB
100Pins
LQFP
82I/O's
I2C, I2S, SPI, UART, USB
128KB
31Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
Kinetis 
L Series
-
2985266

RoHS

Each
1+
HK$54.030
10+
HK$35.760
25+
HK$35.040
50+
HK$34.780
100+
HK$33.720
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M0+
32 bit
-
48MHz
128KB
48Pins
LQFP
43I/O's
CAN, I2C, SPI, UART
17KB
13Channels
12Bit
2.7V
5.5V
-40°C
-
125°C
-
Surface Mount
S32
S32K1xx
AEC-Q100
3128685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$126.100
Min: 1 / Mult: 1
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
180MHz
2MB
144Pins
LQFP
100I/O's
CAN, Ethernet, I2C, I2S, UART, USB
256KB
40Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
Kinetis K
K6x
-
3224942

RoHS

Each
1+
HK$35.250
Min: 1 / Mult: 1
LPC Family LPC54000 Series Microcontrollers
-
ARM Cortex-M4
32 bit
32bit
100MHz
512KB
49Pins
WLCSP
39I/O's
I2C, SPI, USART
104KB
12Channels
12Bit
1.62V
3.6V
-40°C
-
105°C
-
Surface Mount
LPC
LPC54000
-
2115658

RoHS

Each
1+
HK$44.830
10+
HK$41.970
25+
HK$39.110
50+
HK$30.820
100+
HK$28.390
More Pricing...
Min: 1 / Mult: 1
LPC Family LPC1100 Series Microcontrollers
-
ARM Cortex-M0
32 bit
-
50MHz
64KB
33Pins
HVQFN
26I/O's
I2C, SSP, USART, USB
12KB
8Channels
10Bit
1.8V
3.6V
-40°C
-
85°C
-
Surface Mount
LPC
LPC1100
-
2985268

RoHS

Each
1+
HK$59.700
10+
HK$43.880
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M0+
32 bit
-
48MHz
256KB
64Pins
LQFP
58I/O's
CAN, I2C, SPI, UART
25KB
16Channels
12Bit
2.7V
5.5V
-40°C
-
125°C
-
Surface Mount
S32
S32K1xx
AEC-Q100
2985267

RoHS

Each
1+
HK$61.870
10+
HK$39.650
25+
HK$38.700
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M0+
32 bit
-
48MHz
256KB
48Pins
LQFP
43I/O's
CAN, I2C, SPI, UART
25KB
16Channels
12Bit
2.7V
5.5V
-40°C
-
125°C
-
Surface Mount
S32
S32K1xx
AEC-Q100
2985293

RoHS

Each
1+
HK$124.380
10+
HK$94.770
25+
HK$91.710
50+
HK$88.250
100+
HK$84.790
More Pricing...
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
32 bit
-
80MHz
1MB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
128KB
48Channels
12Bit
2.7V
5.5V
-40°C
-
125°C
-
Surface Mount
S32
S32K1xx
AEC-Q100
2985212

RoHS

Each
1+
HK$83.770
10+
HK$64.210
Min: 1 / Mult: 1
LPC Family LPC54000 Series Microcontrollers
-
ARM Cortex-M4F
32 bit
-
220MHz
512KB
180Pins
TFBGA
145I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
200KB
12Channels
12Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
LPC
LPC54000 
-
1-25 of 827 items
of 34 page(s)