STMICROELECTRONICS ARM Cortex-M4F ARM Microcontrollers:

1,838 Products Found
STMicroelectronics, a global semiconductor leader, offers ARM microcontrollers. These microcontrollers are based on the ARM processor architecture and are used in a wide range of applications, from embedded systems to mobile devices.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1624141

RoHS

Each
1+
HK$79.820
10+
HK$78.270
25+
HK$76.720
50+
HK$75.170
100+
HK$73.620
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
512KB
100Pins
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
2393661

RoHS

Each
1+
HK$125.770
10+
HK$121.350
25+
HK$116.930
50+
HK$101.260
100+
HK$97.280
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
2MB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2333256

RoHS

Each
1+
HK$65.680
10+
HK$51.790
25+
HK$51.110
50+
HK$50.420
100+
HK$49.730
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
-
72MHz
256KB
64Pins
LQFP
27I/O's
CAN, I2C, SPI, UART, USART, USB
40KB
22Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F3
-
2333368

RoHS

Each
1+
HK$105.880
10+
HK$100.230
25+
HK$94.570
50+
HK$88.920
100+
HK$83.260
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
1MB
100Pins
LQFP
82I/O's
CAN, I2C, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2333285

RoHS

Each
1+
HK$68.120
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
168MHz
1MB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, UART, USART, USB
192KB
16Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F4
-
1447638

RoHS

Each
1+
HK$42.040
10+
HK$34.500
25+
HK$34.130
50+
HK$33.750
100+
HK$33.370
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
64KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
20KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F1
-
2064366

RoHS

Each
1+
HK$115.740
10+
HK$91.330
25+
HK$90.100
50+
HK$88.860
100+
HK$87.620
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
168MHz
1MB
176Pins
LQFP
140I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
196KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2333370

RoHS

Each
1+
HK$108.590
10+
HK$105.140
25+
HK$101.690
50+
HK$98.240
100+
HK$94.780
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
1MB
144Pins
LQFP
114I/O's
CAN, I2C, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2215113

RoHS

Each
1+
HK$48.220
10+
HK$39.840
25+
HK$37.910
50+
HK$37.780
100+
HK$37.650
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
-
72MHz
256KB
48Pins
LQFP
20I/O's
CAN, I2C, SPI, USART, USB
40KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
2064367

RoHS

Each
1+
HK$92.150
10+
HK$87.300
25+
HK$82.440
50+
HK$77.590
100+
HK$72.730
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
168MHz
512KB
100Pins
LQFP
82I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
192KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2333369

RoHS

Each
1+
HK$94.410
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
2MB
100Pins
LQFP
82I/O's
CAN, I2C, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
1447637

RoHS

Each
1+
HK$38.220
10+
HK$31.370
25+
HK$29.570
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
64KB
48Pins
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
2215222

RoHS

Each
1+
HK$128.400
10+
HK$102.260
25+
HK$101.990
50+
HK$89.510
Min: 1 / Mult: 1
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32 bit
-
120MHz
1MB
176Pins
UFBGA
140I/O's
CAN, I2C, SPI, USART, USB
128KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F2
-
2064369

RoHS

Each
1+
HK$126.620
10+
HK$99.360
25+
HK$95.250
50+
HK$91.390
100+
HK$87.520
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
32bit
168MHz
1MB
144Pins
LQFP
114I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
196KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2469581

RoHS

Each
1+
HK$116.560
10+
HK$115.410
25+
HK$114.260
50+
HK$113.110
100+
HK$111.950
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
2MB
208Pins
LQFP
168I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2469586

RoHS

Each
1+
HK$133.430
10+
HK$116.750
25+
HK$96.740
50+
HK$86.730
100+
HK$80.060
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
512KB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2494465

RoHS

Each
1+
HK$72.460
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
1MB
132Pins
UFBGA
109I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2980918

RoHS

Each
1+
HK$26.120
10+
HK$25.600
25+
HK$25.070
50+
HK$24.930
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
128KB
32Pins
QFN
26I/O's
I2C, SPI, UART, USART, USB
40KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2980900

RoHS

Each
1+
HK$28.010
10+
HK$27.280
25+
HK$26.550
50+
HK$23.240
100+
HK$22.590
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
64MHz
128KB
48Pins
LQFP
44I/O's
I2C, I2S, SPI, UART, USART
32KB
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
2750638

RoHS

Each
1+
HK$26.490
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
-
48MHz
128KB
100Pins
LQFP
87I/O's
CAN, I2C, SPI, USART, USB
16KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
3365340

RoHS

Each
1+
HK$93.380
10+
HK$92.940
25+
HK$92.490
50+
HK$80.820
Min: 1 / Mult: 1
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
32bit
72MHz
512KB
144Pins
LQFP
115I/O's
CAN, I2C, I2S, SPI, USART, UART, USB
64KB
40Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F3
-
3365394

RoHS

Each
1+
HK$27.600
10+
HK$16.770
50+
HK$15.690
100+
HK$14.600
250+
HK$13.670
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
64MHz
128KB
32Pins
LQFP
29I/O's
I2C, I2S, SPI, USART
36KB
11Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
3051897

RoHS

Each
1+
HK$62.190
10+
HK$56.220
25+
HK$47.860
Min: 1 / Mult: 1
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
-
64MHz
1MB
68Pins
VFQFPN-EP
49I/O's
I2C, SAI, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WB
-
2060902

RoHS

Each
1+
HK$83.110
10+
HK$79.460
25+
HK$75.810
50+
HK$64.950
100+
HK$61.660
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32 bit
-
120MHz
512KB
100Pins
LQFP
82I/O's
CAN, I2C, SPI, UART, USART, USB
132KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F2
-
2215220

RoHS

Each
1+
HK$95.440
10+
HK$77.270
25+
HK$72.260
50+
HK$72.180
100+
HK$69.390
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
1MB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
96KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
1-25 of 1838 items
of 74 page(s)