ARM Microcontrollers:
30 Products FoundEFM32 Family EFM32TG Series Microcontrollers ARM Microcontrollers
Available in packages as small as 4 mm x 4 mm, the Silicon Labs energy efficient Tiny Gecko MCUs consume as little as 150 μA/MHz in run mode, and as little as 1 μA with a real time counter running. Often used for energy sensitive applications, the EFM32™ Tiny Gecko 32-bit microcontrollers offer low power benefits such as brown-out, full RAM, and register retention.
- ARM Cortex-M3 Core, Clocked Upto 32MHz
- FLASH: Upto 32KB, RAM: Upto 4KB
- Interfaces: USART, SPI, I2S, I2C
- Hardware AES with 128/256-Bit encryption/decryption
- Upto 56 GPIO
- Configurable LCD Controller driving up to 8x20 segments
- Low Energy Sensor Interface (LESENSE)
- Temperature range: ?40° to 85 °C
- Pulse counter
- Applications: Energy Monitoring, Smart accessories, Industrial and home automation.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$21.710 | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$32.880 10+ HK$26.970 25+ HK$24.500 50+ HK$23.680 100+ HK$22.860 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 24I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 17Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$44.560 10+ HK$40.280 25+ HK$38.400 50+ HK$33.350 100+ HK$32.600 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 48Pins | TQFP | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$35.790 10+ HK$31.770 25+ HK$28.980 50+ HK$25.860 100+ HK$24.100 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 24I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 17Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$40.530 10+ HK$32.060 25+ HK$28.770 50+ HK$28.160 100+ HK$27.540 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 48Pins | TQFP | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$53.020 10+ HK$38.470 25+ HK$35.840 50+ HK$33.710 100+ HK$31.570 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 24Pins | QFN | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$36.750 10+ HK$30.580 25+ HK$24.580 50+ HK$23.900 100+ HK$23.220 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFP | 37I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 22Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$44.520 10+ HK$33.070 25+ HK$32.280 50+ HK$31.500 100+ HK$30.720 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 37I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$43.740 10+ HK$32.470 25+ HK$30.670 50+ HK$29.520 100+ HK$28.360 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 37I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 22Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$50.800 10+ HK$36.420 25+ HK$33.950 50+ HK$31.900 100+ HK$29.840 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | QFP | 34I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG11 | |||||
Each | 1+ HK$45.460 10+ HK$31.240 25+ HK$29.100 50+ HK$27.380 100+ HK$25.650 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 8KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART | 2KB | 2Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$56.810 10+ HK$42.260 25+ HK$39.380 50+ HK$37.000 100+ HK$34.610 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 32Pins | QFN-EP | 24I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$49.080 10+ HK$44.150 25+ HK$41.490 50+ HK$38.830 100+ HK$36.170 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 48Pins | TQFP | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$47.680 10+ HK$33.790 25+ HK$31.410 50+ HK$29.520 100+ HK$27.620 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 24I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 17Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$31.570 10+ HK$26.310 25+ HK$24.750 50+ HK$23.560 100+ HK$22.360 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 22I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 18Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$47.620 10+ HK$37.270 25+ HK$34.810 50+ HK$33.390 100+ HK$32.150 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 64Pins | QFN | 56I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$41.270 10+ HK$36.110 25+ HK$29.920 50+ HK$26.830 100+ HK$24.760 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | QFP | 53I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$62.720 10+ HK$34.120 25+ HK$25.730 50+ HK$25.020 100+ HK$24.310 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFP | 34I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$47.330 10+ HK$41.410 25+ HK$34.310 50+ HK$30.760 100+ HK$28.400 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 64Pins | TQFP | 53I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$68.070 10+ HK$42.010 25+ HK$36.670 50+ HK$33.790 100+ HK$30.910 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 64Pins | TQFP | 53I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$59.740 10+ HK$46.750 25+ HK$43.670 50+ HK$41.880 100+ HK$40.330 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 48Pins | BGA | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$45.140 10+ HK$39.500 25+ HK$32.730 50+ HK$29.340 100+ HK$27.090 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | QFN | 56I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 44Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$60.590 10+ HK$46.040 25+ HK$42.830 50+ HK$40.240 100+ HK$37.650 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 80Pins | QFN | 67I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 46Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$42.360 10+ HK$37.070 25+ HK$30.710 50+ HK$27.540 100+ HK$25.420 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | QFP | 53I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 41Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$36.830 10+ HK$30.250 25+ HK$27.710 50+ HK$27.050 100+ HK$26.390 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | QFN | 53I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 43Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG |