ARM Microcontrollers:
9 Products FoundEFM32 Family EFM32ZG Series Microcontrollers ARM Microcontrollers
With a unique combination of the powerful ARM Cortex-M0+ core, innovative low energy techniques, short wake-up time from energy saving modes and a wide selection of peripherals, the Zero Gecko is ideal for battery operated applications and other systems requiring high performance and low-energy consumption.
- ARM Cortex-M0+ Core, Clocked Upto 24MHz
- FLASH: Upto 32KB, RAM: Upto 4KB
- Interfaces: LEUART , I2C, SPI, I2S
- 4 Channel, 12-Bit ADC
- Upto 37 GPIO
- 48 µA/MHz sleep mode
- 4 Channel DMA Controller
- 2x 16-bit Timer/Counter
- Temperature range: ?40 to +85 °C
- Applications: Industrial and home automation, Alarm and security systems
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$35.930 10+ HK$23.840 25+ HK$21.870 50+ HK$20.350 100+ HK$18.830 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | - | - | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$28.200 10+ HK$25.320 25+ HK$23.820 50+ HK$22.310 100+ HK$20.800 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 2Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$26.640 10+ HK$23.930 25+ HK$22.510 50+ HK$21.080 100+ HK$19.650 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 16KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 2Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$20.140 10+ HK$19.570 25+ HK$19.560 50+ HK$19.550 100+ HK$19.540 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 48Pins | TQFP | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$35.930 10+ HK$23.840 25+ HK$21.870 50+ HK$20.350 100+ HK$18.830 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | - | - | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each | 1+ HK$19.820 10+ HK$14.640 50+ HK$14.270 100+ HK$13.900 250+ HK$13.160 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 24Pins | QFN | 17I/O's | I2C, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each | 1+ HK$19.080 10+ HK$18.700 25+ HK$18.680 50+ HK$18.670 100+ HK$18.660 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 48Pins | TQFP | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each | 1+ HK$46.200 10+ HK$32.150 25+ HK$29.930 50+ HK$28.120 100+ HK$26.310 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 32Pins | QFN | 24I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each | 1+ HK$31.860 10+ HK$27.880 25+ HK$23.100 50+ HK$20.710 100+ HK$19.120 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 32Pins | QFN | 24I/O's | I2C, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG |