ARM Microcontrollers:
3,858 Products FoundFind a huge range of ARM Microcontrollers at e絡盟 Hong Kong. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Infineon, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
MPU Family
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$125.770 10+ HK$121.350 25+ HK$116.930 50+ HK$101.260 100+ HK$97.280 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 180MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ HK$68.120 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ HK$115.740 10+ HK$91.330 25+ HK$90.100 50+ HK$88.860 100+ HK$87.620 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ HK$128.400 10+ HK$102.260 25+ HK$101.990 50+ HK$89.510 | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 120MHz | 1MB | 176Pins | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ HK$126.620 10+ HK$99.360 25+ HK$95.250 50+ HK$91.390 100+ HK$87.520 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | 32bit | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ HK$133.430 10+ HK$116.750 25+ HK$96.740 50+ HK$86.730 100+ HK$80.060 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 180MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ HK$72.460 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 80MHz | 1MB | 132Pins | UFBGA | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ HK$28.010 10+ HK$27.280 25+ HK$26.550 50+ HK$23.240 100+ HK$22.590 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 64MHz | 128KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 32KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ HK$26.490 | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 48MHz | 128KB | 100Pins | LQFP | 87I/O's | CAN, I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ HK$93.380 10+ HK$92.940 25+ HK$92.490 50+ HK$80.820 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | 32bit | 72MHz | 512KB | 144Pins | LQFP | 115I/O's | CAN, I2C, I2S, SPI, USART, UART, USB | 64KB | 40Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | - | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ HK$83.110 10+ HK$79.460 25+ HK$75.810 50+ HK$64.950 100+ HK$61.660 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 120MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ HK$115.250 10+ HK$93.630 25+ HK$93.470 50+ HK$87.220 100+ HK$80.960 | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 120MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ HK$75.640 10+ HK$72.450 25+ HK$69.260 50+ HK$59.470 100+ HK$56.600 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 180MHz | 512KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ HK$62.000 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 80MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ HK$71.600 10+ HK$69.240 25+ HK$66.870 50+ HK$58.050 100+ HK$55.920 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 170MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32G4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$85.490 10+ HK$66.830 25+ HK$62.150 50+ HK$61.210 100+ HK$60.260 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 64Pins | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ HK$54.640 10+ HK$46.740 25+ HK$44.820 50+ HK$36.940 100+ HK$35.900 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 32MHz | 256KB | 48Pins | LQFP | 37I/O's | I2C, I2S, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | - | Surface Mount | STM32 | STM32L1 | - | |||||
Each | 1+ HK$44.530 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 125°C | - | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ HK$37.250 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 24MHz | 256KB | 100Pins | LQFP | 80I/O's | I2C, SPI, UART, USART | 24KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ HK$130.460 10+ HK$102.430 25+ HK$98.150 50+ HK$93.910 100+ HK$89.660 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 180MHz | 512KB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ HK$10.430 | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 48MHz | 16KB | 28Pins | UFQFPN | 23I/O's | I2C, I2S, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$63.650 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 80MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$81.380 10+ HK$77.840 25+ HK$74.290 50+ HK$70.740 100+ HK$67.190 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 100MHz | 1MB | 64Pins | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ HK$60.570 10+ HK$53.000 25+ HK$43.920 50+ HK$33.470 100+ HK$30.890 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 32Pins | LQFP | 25I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ HK$40.100 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 72MHz | 384KB | 64Pins | LQFP | 51I/O's | CAN, I2C, I2S, UART, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | - | Surface Mount | STM32 | STM32F3 | - |