Kinetis L Family KL4x Series Microcontrollers ARM Microcontrollers:
5 Products FoundFind a huge range of Kinetis L Family KL4x Series Microcontrollers ARM Microcontrollers at e絡盟 Hong Kong. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$61.570 10+ HK$58.870 25+ HK$56.160 50+ HK$53.460 100+ HK$50.750 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 100Pins | LQFP | 84I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL4x | |||||
Each | 1+ HK$75.740 10+ HK$66.270 25+ HK$54.910 50+ HK$49.230 100+ HK$45.450 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | LQFP | - | I2C, SPI, UART, USB | 32KB | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL4x | |||||
Each | 1+ HK$48.910 10+ HK$44.230 25+ HK$44.200 50+ HK$44.170 100+ HK$44.130 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | MAPBGA | - | I2C, SPI, UART, USB | 32KB | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL4x | |||||
Each | 1+ HK$73.990 10+ HK$62.110 25+ HK$58.540 50+ HK$55.880 100+ HK$53.380 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 121Pins | MAPBGA | 84I/O's | I2C, I2S, SPI, UART, USB | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL4x | |||||
Each | 1+ HK$66.340 10+ HK$62.360 25+ HK$58.380 50+ HK$54.390 100+ HK$50.410 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 50I/O's | I2C, I2S, SPI, UART, USB | 32KB | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL4x |