Kinetis M Family KM3x Series Microcontrollers ARM Microcontrollers:
7 Products FoundKinetis M Family KM3x Series Microcontrollers ARM Microcontrollers
Kinetis KM3x MCUs enable single-chip one-, two-, and three-phase electricity meters, as well as flow meters and other precision measurement applications.
- ARM Cortex-M0+ Core, Clocked Upto 75MHz
- FLASH: Upto 256 KB
- Cyclic Redundancy Check (CRC) Engine
- Memory Mapped Cryptographic Acceleration Unit (MMCAU) for AES Encryption
- 24-Bit Sigma Delta ADC( w/ 94 dB SNR)
- Programmable gain amplifier with gains from 1 to 32 with low temperature drift
- High precision internal voltage reference with low temperature drift
- Tamper detection with time stamping
- Applications: Electricity meters,Flow meters (e.g., heat, water, gas),Industrial measurement
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$40.390 | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 256KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 32KB | 12Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 1+ HK$91.710 10+ HK$64.860 | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 512KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 1+ HK$104.080 10+ HK$83.190 25+ HK$78.880 50+ HK$74.570 100+ HK$70.250 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 512KB | 144Pins | LQFP | 99I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 1+ HK$70.120 10+ HK$61.350 25+ HK$50.840 50+ HK$45.580 100+ HK$42.070 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 100Pins | LQFP | 68I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 1+ HK$45.080 10+ HK$31.740 25+ HK$31.110 50+ HK$31.100 100+ HK$31.090 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 38I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 1+ HK$50.580 10+ HK$39.050 25+ HK$36.160 50+ HK$34.830 100+ HK$33.500 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 38I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 1+ HK$65.700 10+ HK$57.490 25+ HK$47.640 50+ HK$42.710 100+ HK$39.420 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 100Pins | LQFP | 68I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x |