ARM Microcontrollers:
64 Products FoundLPC Family LPC1100 Series Microcontrollers ARM Microcontrollers
LPC1100 series MCUs run at speeds up to 50 MHz. This diverse group covers industry standard features like USB, LCD, and CAN. Some products include special features like a 12 ch/12-bit ADC, or an I/O Handler (IOH) which gives developers added functionality during the design cycle.
- ARM Core, Clocked Upto 50MHz
- I/O Handler (IOH)
- Connectivity: USB PHY
- Interfaces: CAN
- 12 Channel 12-Bit 2 Msps ADC, 12-Bit DAC
- certified USB drivers, VID/PID program
- Improved reliability and performance using on-chip EEPROM for data storage
- Temp sensor
- Applications: Sensors,Industrial and consumer communications,Home appliances ,Security systems
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$44.830 10+ HK$41.970 25+ HK$39.110 50+ HK$30.820 100+ HK$28.390 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 64KB | 33Pins | HVQFN | 26I/O's | I2C, SSP, USART, USB | 12KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ HK$30.960 10+ HK$29.100 25+ HK$27.240 50+ HK$25.380 100+ HK$23.520 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 32KB | 33Pins | HVQFN | 28I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100XL | |||||
Each | 1+ HK$30.120 10+ HK$22.730 25+ HK$20.870 50+ HK$19.850 100+ HK$18.830 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 24KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100L | |||||
Each | 1+ HK$25.970 10+ HK$25.880 | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 48KB | 48Pins | LQFP | 40I/O's | I2C, SSP, USART, USB | 10KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ HK$34.680 10+ HK$20.400 25+ HK$20.320 | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 32KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ HK$35.900 10+ HK$33.850 25+ HK$31.800 50+ HK$29.750 100+ HK$27.700 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 56KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$35.680 10+ HK$23.100 25+ HK$23.020 50+ HK$22.940 100+ HK$22.860 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 32KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ HK$34.900 10+ HK$28.370 25+ HK$23.410 50+ HK$23.170 100+ HK$22.930 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 32KB | 48Pins | LQFP | 40I/O's | I2C, SPI, UART, USB | 6KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ HK$48.840 10+ HK$45.670 25+ HK$42.500 50+ HK$39.320 100+ HK$36.150 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 50MHz | 128KB | 48Pins | LQFP | 34I/O's | I2C, SPI, UART, USB | 20KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ HK$32.390 10+ HK$19.570 50+ HK$18.090 100+ HK$16.610 250+ HK$14.490 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 50MHz | 8KB | 33Pins | HVQFN | 28I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ HK$74.560 10+ HK$58.530 25+ HK$54.440 50+ HK$50.350 100+ HK$46.260 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 50MHz | 256KB | 100Pins | LQFP | 80I/O's | I2C, SPI, UART, USB | 36KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$22.860 250+ HK$21.620 500+ HK$20.970 1000+ HK$20.920 | Min: 100 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 32KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ HK$27.360 10+ HK$25.990 25+ HK$24.620 50+ HK$23.250 100+ HK$21.870 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 56KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$20.660 250+ HK$19.610 500+ HK$18.970 1000+ HK$18.950 | Min: 100 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 50MHz | 32KB | 33Pins | HVQFN | 28I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$19.320 10+ HK$12.990 50+ HK$12.490 100+ HK$11.980 250+ HK$11.470 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 50MHz | 8KB | 33Pins | HVQFN | 28I/O's | I2C, I2S, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$11.980 250+ HK$11.470 500+ HK$11.200 | Min: 100 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 50MHz | 8KB | 33Pins | HVQFN | 28I/O's | I2C, I2S, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ HK$36.150 10+ HK$34.060 25+ HK$31.970 50+ HK$29.880 100+ HK$27.790 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 50MHz | 32KB | 33Pins | HVQFN | 28I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 2.6V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$32.850 10+ HK$24.870 25+ HK$22.860 50+ HK$21.760 100+ HK$20.660 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 50MHz | 32KB | 33Pins | HVQFN | 28I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ HK$49.740 10+ HK$37.220 25+ HK$36.130 50+ HK$35.500 100+ HK$34.440 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | - | 48Pins | LQFP | 36I/O's | CAN, I2C, SPI, UART | - | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ HK$33.710 10+ HK$21.720 | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 32KB | 48Pins | LQFP | 40I/O's | CAN, I2C, RS-485, SPI, SSP, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ HK$55.160 10+ HK$51.500 25+ HK$47.830 50+ HK$44.160 100+ HK$40.500 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 50MHz | 256KB | 64Pins | LQFP | 48I/O's | I2C, JTAG, RS-485, SSP, UART, USART, USB | 36KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ HK$49.000 10+ HK$30.180 25+ HK$29.430 50+ HK$29.210 | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 32KB | 48Pins | LQFP | 36I/O's | CAN, I2C, RS-485, SPI, SSP, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ HK$62.280 10+ HK$48.280 25+ HK$39.810 50+ HK$39.630 100+ HK$39.630 | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 50MHz | 256KB | 100Pins | LQFP | 80I/O's | I2C, RS-485, SPI, SSP, UART, USART, USB | 36KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ HK$45.130 10+ HK$34.780 25+ HK$34.430 50+ HK$34.080 100+ HK$33.910 | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 50MHz | 256KB | 48Pins | LQFP | 34I/O's | I2C, SPI, USART, USB | 36KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$33.910 10+ HK$26.300 25+ HK$24.880 50+ HK$23.570 100+ HK$22.250 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 32KB | 33Pins | HVQFN | 28I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100L |