LPC Family LPC1200 Series Microcontrollers ARM Microcontrollers:
6 Products FoundLPC Family LPC1200 Series Microcontrollers ARM Microcontrollers
LPC1200 series MCUs run at speeds up to 45 MHz. They include configurable peripherals such as a windowed watchdog timer (WWDT), programmable digital filter on all GPIO pins for finer control of signal integrity, and on-chip ADC. They support low- to mid-range designs prioritizing robustness and reliability as well as products requiring high immunity and/or 8 kV protection.
- ARM Core, Clocked Upto 45MHz
- 8 kV protection
- Reduced Flash code size
- Interfaces: I²C
- Designed to comply with IEC 60730 Class B
- A Windowed Watchdog Timer with an independent internal oscillator source
- A Programmable Digital Filter on all GPIO pins
- Optimized ROM-based divide library for Cortex-M0
- Applications: Industrial Applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$39.710 10+ HK$28.200 25+ HK$27.940 | Min: 1 / Mult: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 30MHz | 80KB | 48Pins | LQFP | 39I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | |||||
Each | 1+ HK$50.620 10+ HK$47.380 25+ HK$44.130 50+ HK$40.880 100+ HK$37.640 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 30MHz | 96KB | 48Pins | LQFP | 39I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | |||||
Each | 1+ HK$28.360 10+ HK$24.650 | Min: 1 / Mult: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 30MHz | 32KB | 48Pins | LQFP | 39I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | |||||
Each | 1+ HK$57.470 10+ HK$34.710 25+ HK$34.660 50+ HK$34.610 100+ HK$34.560 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 45MHz | 128KB | 48Pins | LQFP | 39I/O's | I2C, SPI, SSP, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | |||||
Each | 1+ HK$46.180 10+ HK$35.690 25+ HK$32.840 50+ HK$30.540 100+ HK$28.240 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 45MHz | 64KB | 64Pins | LQFP | 55I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | |||||
Each | 1+ HK$52.710 10+ HK$31.700 25+ HK$31.550 50+ HK$31.390 100+ HK$31.230 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 30MHz | 48KB | 64Pins | LQFP | 55I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 |