LPC Family LPC1800 Series Microcontrollers ARM Microcontrollers:
9 Products FoundLPC Family LPC1800 Series Microcontrollers ARM Microcontrollers
At 180 MHz, LPC1800 Series MCUs combine the industry's fastest ARM Cortex-M3 core with multiple high-speed connectivity options, advanced timers, analog, and optional security features to secure code and data communications. All LPC18xx families include Flash and Flashless options and support large, flexible internal and external memory configurations.
- ARM Cortex-M3 Core, Clocked Upto 180MHz
- RAM: Upto 200KB, FLASH: Upto 1MB
- Connectivity: USB 2.0 w/ ULPI,10/100 Ethernet
- Interfaces: 2x I2S
- AES-128 encryption engine
- Graphic LCD up to 1024 x 768 pixel resolution
- True random number generator (TRNG)
- Applications: Building automation, industrial control, and energy-efficient smart appliances
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$115.930 10+ HK$92.110 25+ HK$92.030 50+ HK$91.060 | Total:HK$115.93 Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 1MB | 144Pins | LQFP | 83I/O's | I2C, I2S, LIN, SPI, USART, USB | 136KB | 16Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ HK$91.400 10+ HK$91.060 25+ HK$90.720 50+ HK$90.380 100+ HK$90.030 | Total:HK$91.40 Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ HK$104.570 10+ HK$103.650 25+ HK$102.730 50+ HK$101.810 100+ HK$100.880 | Total:HK$104.57 Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 1MB | 208Pins | LQFP | 142I/O's | I2C, I2S, LIN, SPI, USART, USB | 136KB | 16Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ HK$159.610 10+ HK$129.010 25+ HK$123.710 50+ HK$116.400 100+ HK$109.090 | Total:HK$159.61 Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 1MB | 100Pins | TFBGA | 49I/O's | CAN, Ethernet, I2C, I2S, UART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ HK$124.680 10+ HK$81.250 25+ HK$80.370 50+ HK$79.930 100+ HK$79.490 More Pricing... | Total:HK$124.68 Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 512KB | 144Pins | LQFP | 83I/O's | I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ HK$70.020 10+ HK$54.120 25+ HK$52.690 50+ HK$52.380 100+ HK$52.070 More Pricing... | Total:HK$70.02 Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | - | 180Pins | TFBGA | 118I/O's | CAN, I2C, SPI, UART, USB | 200KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ HK$129.870 10+ HK$85.200 25+ HK$81.140 50+ HK$80.820 100+ HK$80.500 | Total:HK$129.87 Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 512KB | 256Pins | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ HK$140.550 10+ HK$129.780 25+ HK$115.330 50+ HK$114.780 100+ HK$114.220 | Total:HK$140.55 Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ HK$103.960 10+ HK$85.750 25+ HK$80.080 50+ HK$78.300 100+ HK$76.510 More Pricing... | Total:HK$103.96 Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 512KB | 100Pins | TFBGA | 49I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1800 | |||||