LPC Family LPC2000 Series Microcontrollers ARM Microcontrollers:
52 Products FoundLPC Family LPC2000 Series Microcontrollers ARM Microcontrollers
Based on the Arm7 TDMI-S CPU with real-time emulation and embedded trace support, LPC2000 microcontroller series MCUs include high-speed flash memory ranging from 32 kB to 512 kB. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at the maximum clock rate.
- ARM7 TDMI-S Core Clocked upto 70MHz
- FLASH: Upto 512KB, RAM: Upto 32KB
- PWM and RTC Modules integrated
- Upto 160 GPIO
- Features support for LCD
- Upto 4x CAN, 4x UART, 3x I2C, 2x SPI
- Operting temperature range : -40 °C to +85 °C
- Upto 16Channel 10 Bit ADC
- Upto 4x 32 Bit Timers
- Applications: Access control, POS, Hand held devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$180.080 10+ HK$143.340 25+ HK$134.170 50+ HK$131.180 100+ HK$128.180 | Total:HK$180.08 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 60MHz | 128KB | 64Pins | LQFP | 45I/O's | SPI, UART | 16KB | 28Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ HK$291.540 5+ HK$263.580 10+ HK$235.620 25+ HK$221.640 50+ HK$217.220 | Total:HK$291.54 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 208Pins | LQFP | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$219.580 10+ HK$175.850 25+ HK$164.940 50+ HK$158.940 100+ HK$152.940 | Total:HK$219.58 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 512KB | 64Pins | LQFP | 47I/O's | I2C, SPI, SSP, UART | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ HK$209.310 10+ HK$167.720 25+ HK$157.350 50+ HK$156.020 100+ HK$154.680 | Total:HK$209.31 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 60MHz | 256KB | 64Pins | LQFP | 46I/O's | CAN, I2C, SPI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$115.520 25+ HK$108.600 | Total:HK$1,155.20 Min: 10 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 128KB | 64Pins | LQFP | 47I/O's | UART | 16KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$175.850 25+ HK$164.940 50+ HK$158.940 100+ HK$152.940 | Total:HK$1,758.50 Min: 10 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 512KB | 64Pins | LQFP | 47I/O's | I2C, SPI, SSP, UART | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$145.400 10+ HK$115.520 25+ HK$108.600 | Total:HK$145.40 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 128KB | 64Pins | LQFP | 47I/O's | UART | 16KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ HK$211.270 10+ HK$169.030 25+ HK$156.670 50+ HK$153.660 100+ HK$150.630 | Total:HK$211.27 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 144Pins | LQFP | 104I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB | 58KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ HK$240.670 10+ HK$193.290 25+ HK$181.470 50+ HK$174.980 100+ HK$168.490 | Total:HK$240.67 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 256KB | 144Pins | LQFP | 112I/O's | I2C, SPI, UART | 16KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ HK$272.240 10+ HK$221.650 25+ HK$208.680 50+ HK$204.920 100+ HK$201.160 | Total:HK$272.24 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 208Pins | LQFP | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, SSP, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ HK$184.130 10+ HK$150.550 25+ HK$143.590 50+ HK$140.720 100+ HK$137.840 | Total:HK$184.13 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 512KB | 64Pins | LQFP | 47I/O's | I2C, JTAG, SPI, SSP, UART | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ HK$186.620 10+ HK$148.710 25+ HK$133.170 50+ HK$128.890 100+ HK$124.610 | Total:HK$186.62 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ HK$232.360 10+ HK$186.470 25+ HK$167.770 50+ HK$165.040 100+ HK$162.320 | Total:HK$232.36 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 144Pins | LQFP | 104I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2388 | |||||
Each | 1+ HK$152.830 10+ HK$121.010 25+ HK$110.790 50+ HK$105.290 100+ HK$99.780 More Pricing... | Total:HK$152.83 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ HK$149.560 10+ HK$118.360 25+ HK$110.560 50+ HK$101.090 100+ HK$91.610 More Pricing... | Total:HK$149.56 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 60MHz | 64KB | 64Pins | LQFP | 45I/O's | SPI, UART | 16KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ HK$113.150 10+ HK$88.870 25+ HK$82.800 50+ HK$78.880 100+ HK$74.970 More Pricing... | Total:HK$113.15 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 60MHz | 32KB | 64Pins | LQFP | 47I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ HK$152.550 10+ HK$120.770 25+ HK$115.490 50+ HK$110.070 100+ HK$104.640 More Pricing... | Total:HK$152.55 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 72MHz | 128KB | 100Pins | LQFP | 70I/O's | CAN, I2C, SPI, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ HK$150.260 10+ HK$134.100 25+ HK$124.710 50+ HK$119.810 100+ HK$116.190 | Total:HK$150.26 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 72MHz | - | 208Pins | TFBGA | 160I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ HK$198.940 10+ HK$158.880 25+ HK$153.070 50+ HK$147.250 100+ HK$141.430 | Total:HK$198.94 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 72MHz | 512KB | 144Pins | LQFP | 104I/O's | I2C, I2S, SPI, UART | 58KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ HK$164.750 10+ HK$147.030 25+ HK$136.730 50+ HK$131.360 100+ HK$127.390 | Total:HK$164.75 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 32 bit | 72MHz | - | 208Pins | TFBGA | 160I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ HK$54.870 10+ HK$44.850 25+ HK$41.720 50+ HK$39.900 100+ HK$38.190 More Pricing... | Total:HK$54.87 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | - | - | 48Pins | LQFP | 32I/O's | SPI, UART | - | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ HK$165.640 10+ HK$147.820 25+ HK$137.470 50+ HK$132.080 100+ HK$128.090 | Total:HK$165.64 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | - | - | 100Pins | LQFP | 70I/O's | CAN, SPI, UART, USB | - | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ HK$212.010 10+ HK$189.220 25+ HK$175.960 50+ HK$169.050 100+ HK$163.950 | Total:HK$212.01 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | - | - | 64Pins | LQFP | 45I/O's | I2C, SPI, SSI, UART, USB | - | 28Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ HK$189.720 10+ HK$169.310 25+ HK$157.450 50+ HK$151.270 100+ HK$146.700 | Total:HK$189.72 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | - | - | 144Pins | LQFP | 104I/O's | CAN, SPI, UART, USB | - | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ HK$190.230 10+ HK$169.780 25+ HK$157.870 50+ HK$151.680 100+ HK$147.100 | Total:HK$190.23 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | - | - | 64Pins | LQFP | 45I/O's | SPI, UART | - | 28Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||