Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. ARM Microcontrollers
                                                                                                    5. LPC Family LPC4000 Series Microcontrollers ARM Microcontrollers

                                                                                                    LPC Family LPC4000 Series Microcontrollers ARM Microcontrollers:

                                                                                                    10 Products Found

                                                                                                    LPC Family LPC4000 Series Microcontrollers ARM Microcontrollers

                                                                                                    LPC4000 series MCUs can support multiple high-bandwidth data streams running simultaneously from peripherals such as Ethernet, USB (host or device), CAN, and LCD displays.

                                                                                                    • ARM Cortex M4 Core Clocked upto 120MHz
                                                                                                    • FLASH: Upto 512KB, RAM: Upto 96KB, EEPROM: Upto 4KB and Supports SPIFI
                                                                                                    • Upto 165GPIO
                                                                                                    • Integrated PMU and BOD
                                                                                                    • Upto 4x 32Bit Timers
                                                                                                    • Watchdog Timer and RtC Support
                                                                                                    • Upto 1xCAN, I2S, 3x I2C, 3x SPI, 5x UART
                                                                                                    • upto 8Channel 12 Bit ADC
                                                                                                    • 10 Bit DAC and 2x Comparator
                                                                                                    • Applications: POS, web servers,Industrial/Medical, Consumer/Appliance,GPS/fleet monitors
                                                                                                    LPC4076FET180
                                                                                                    LPC4088FBD208
                                                                                                    NXP
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Product Range
                                                                                                    Device Core
                                                                                                    Data Bus Width
                                                                                                    Operating Frequency Max
                                                                                                    Program Memory Size
                                                                                                    No. of Pins
                                                                                                    IC Case / Package
                                                                                                    No. of I/O's
                                                                                                    Interfaces
                                                                                                    RAM Memory Size
                                                                                                    ADC Channels
                                                                                                    ADC Resolution
                                                                                                    Supply Voltage Min
                                                                                                    Supply Voltage Max
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    IC Mounting
                                                                                                    MCU Family
                                                                                                    MCU Series
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice ForQuantity
                                                                                                    LPC4078FBD100K
                                                                                                    NXP LPC4078FBD100K
                                                                                                    3955196

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. ARM MCU
                                                                                                    2. LPC Family LPC4000 Series Microcontrollers
                                                                                                    3. ARM Cortex-M4
                                                                                                    4. 32 bit
                                                                                                    5. 120 MHz
                                                                                                    6. 512 KB
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$104.850
                                                                                                    10+
                                                                                                    HK$97.360
                                                                                                    25+
                                                                                                    HK$89.870
                                                                                                    50+
                                                                                                    HK$82.370
                                                                                                    100+
                                                                                                    HK$74.880
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    LPC Family LPC4000 Series Microcontrollers
                                                                                                    ARM Cortex-M4
                                                                                                    32 bit
                                                                                                    120MHz
                                                                                                    512KB
                                                                                                    100Pins
                                                                                                    LQFP
                                                                                                    69I/O's
                                                                                                    CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
                                                                                                    96KB
                                                                                                    8Channels
                                                                                                    12Bit
                                                                                                    2.4V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    LPC
                                                                                                    LPC4000
                                                                                                    LPC4078FBD144,551
                                                                                                    NXP LPC4078FBD144,551
                                                                                                    2285021

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. ARM MCU
                                                                                                    2. LPC Family LPC4000 Series Microcontrollers
                                                                                                    3. ARM Cortex-M4
                                                                                                    4. 32 bit
                                                                                                    5. 120 MHz
                                                                                                    6. 512 KB
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$107.310
                                                                                                    10+
                                                                                                    HK$70.880
                                                                                                    25+
                                                                                                    HK$70.450
                                                                                                    50+
                                                                                                    HK$70.410
                                                                                                    100+
                                                                                                    HK$70.370
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    LPC Family LPC4000 Series Microcontrollers
                                                                                                    ARM Cortex-M4
                                                                                                    32 bit
                                                                                                    120MHz
                                                                                                    512KB
                                                                                                    144Pins
                                                                                                    LQFP
                                                                                                    -
                                                                                                    CAN, ENET, I2C, I2S, SPI, UART, USB
                                                                                                    96KB
                                                                                                    8Channels
                                                                                                    12Bit
                                                                                                    2.4V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    LPC
                                                                                                    LPC4000
                                                                                                    LPC4088FET180,551
                                                                                                    NXP LPC4088FET180,551
                                                                                                    2285016

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. ARM MCU
                                                                                                    2. LPC Family LPC4000 Series Microcontrollers
                                                                                                    3. ARM Cortex-M4
                                                                                                    4. 32 bit
                                                                                                    5. 120 MHz
                                                                                                    6. 512 KB
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$88.620
                                                                                                    10+
                                                                                                    HK$86.970
                                                                                                    25+
                                                                                                    HK$86.640
                                                                                                    50+
                                                                                                    HK$81.470
                                                                                                    100+
                                                                                                    HK$76.300
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    LPC Family LPC4000 Series Microcontrollers
                                                                                                    ARM Cortex-M4
                                                                                                    32 bit
                                                                                                    120MHz
                                                                                                    512KB
                                                                                                    180Pins
                                                                                                    TFBGA
                                                                                                    -
                                                                                                    CAN, ENET, I2C, I2S, SPI, UART, USB
                                                                                                    96KB
                                                                                                    8Channels
                                                                                                    12Bit
                                                                                                    2.4V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    LPC
                                                                                                    LPC4000
                                                                                                    LPC4074FBD80,551
                                                                                                    NXP LPC4074FBD80,551
                                                                                                    2320703

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. ARM MCU
                                                                                                    2. LPC Family LPC4000 Series Microcontrollers
                                                                                                    3. ARM Cortex-M4
                                                                                                    4. 32 bit
                                                                                                    5. 120 MHz
                                                                                                    6. 128 KB
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$82.840
                                                                                                    10+
                                                                                                    HK$60.960
                                                                                                    25+
                                                                                                    HK$60.920
                                                                                                    50+
                                                                                                    HK$60.160
                                                                                                    100+
                                                                                                    HK$59.400
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    LPC Family LPC4000 Series Microcontrollers
                                                                                                    ARM Cortex-M4
                                                                                                    32 bit
                                                                                                    120MHz
                                                                                                    128KB
                                                                                                    80Pins
                                                                                                    LQFP
                                                                                                    -
                                                                                                    CAN, I2C, I2S, SPI, UART, USB
                                                                                                    40KB
                                                                                                    8Channels
                                                                                                    12Bit
                                                                                                    2.4V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    LPC
                                                                                                    LPC4000
                                                                                                    LPC4076FBD144E
                                                                                                    NXP LPC4076FBD144E
                                                                                                    2320704

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. ARM MCU
                                                                                                    2. LPC Family LPC4000 Series Microcontrollers
                                                                                                    3. ARM Cortex-M4
                                                                                                    4. 32 bit
                                                                                                    5. 120 MHz
                                                                                                    6. 256 KB
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$125.690
                                                                                                    10+
                                                                                                    HK$95.440
                                                                                                    25+
                                                                                                    HK$75.050
                                                                                                    50+
                                                                                                    HK$75.010
                                                                                                    100+
                                                                                                    HK$74.970
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    LPC Family LPC4000 Series Microcontrollers
                                                                                                    ARM Cortex-M4
                                                                                                    32 bit
                                                                                                    120MHz
                                                                                                    256KB
                                                                                                    144Pins
                                                                                                    LQFP
                                                                                                    -
                                                                                                    CAN, I2C, I2S, SPI, UART, USB
                                                                                                    80KB
                                                                                                    8Channels
                                                                                                    12Bit
                                                                                                    2.4V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    LPC
                                                                                                    LPC4000
                                                                                                    LPC4078FBD208,551
                                                                                                    NXP LPC4078FBD208,551
                                                                                                    2285018

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. ARM MCU
                                                                                                    2. LPC Family LPC4000 Series Microcontrollers
                                                                                                    3. ARM Cortex-M4
                                                                                                    4. 32 bit
                                                                                                    5. 120 MHz
                                                                                                    6. 512 KB
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$117.590
                                                                                                    10+
                                                                                                    HK$82.080
                                                                                                    25+
                                                                                                    HK$81.640
                                                                                                    50+
                                                                                                    HK$81.190
                                                                                                    100+
                                                                                                    HK$81.030
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    LPC Family LPC4000 Series Microcontrollers
                                                                                                    ARM Cortex-M4
                                                                                                    32 bit
                                                                                                    120MHz
                                                                                                    512KB
                                                                                                    208Pins
                                                                                                    LQFP
                                                                                                    165I/O's
                                                                                                    CAN, ENET, I2C, I2S, SPI, UART, USB
                                                                                                    96KB
                                                                                                    8Channels
                                                                                                    12Bit
                                                                                                    2.4V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    LPC
                                                                                                    LPC4000
                                                                                                    LPC4074FBD144,551
                                                                                                    NXP LPC4074FBD144,551
                                                                                                    2320702

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. ARM MCU
                                                                                                    2. LPC Family LPC4000 Series Microcontrollers
                                                                                                    3. ARM Cortex-M4
                                                                                                    4. 32 bit
                                                                                                    5. 120 MHz
                                                                                                    6. 128 KB
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$97.330
                                                                                                    10+
                                                                                                    HK$80.070
                                                                                                    25+
                                                                                                    HK$59.680
                                                                                                    50+
                                                                                                    HK$59.550
                                                                                                    100+
                                                                                                    HK$59.410
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    LPC Family LPC4000 Series Microcontrollers
                                                                                                    ARM Cortex-M4
                                                                                                    32 bit
                                                                                                    120MHz
                                                                                                    128KB
                                                                                                    144Pins
                                                                                                    LQFP
                                                                                                    -
                                                                                                    CAN, I2C, I2S, SPI, UART, USB
                                                                                                    40KB
                                                                                                    8Channels
                                                                                                    12Bit
                                                                                                    2.4V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    LPC
                                                                                                    LPC4000
                                                                                                    LPC4076FET180,551
                                                                                                    NXP LPC4076FET180,551
                                                                                                    2320705

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. ARM MCU
                                                                                                    2. LPC Family LPC4000 Series Microcontrollers
                                                                                                    3. ARM Cortex-M4
                                                                                                    4. 32 bit
                                                                                                    5. 120 MHz
                                                                                                    6. 256 KB
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$121.910
                                                                                                    10+
                                                                                                    HK$92.640
                                                                                                    25+
                                                                                                    HK$88.780
                                                                                                    50+
                                                                                                    HK$77.270
                                                                                                    100+
                                                                                                    HK$65.760
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    LPC Family LPC4000 Series Microcontrollers
                                                                                                    ARM Cortex-M4
                                                                                                    32 bit
                                                                                                    120MHz
                                                                                                    256KB
                                                                                                    180Pins
                                                                                                    TFBGA
                                                                                                    -
                                                                                                    CAN, I2C, I2S, SPI, UART, USB
                                                                                                    80KB
                                                                                                    8Channels
                                                                                                    12Bit
                                                                                                    2.4V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    LPC
                                                                                                    LPC4000
                                                                                                    LPC4076FET180K
                                                                                                    NXP LPC4076FET180K
                                                                                                    2456781

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. ARM MCU
                                                                                                    2. LPC Family LPC4000 Series Microcontrollers
                                                                                                    3. ARM Cortex-M4
                                                                                                    4. 32 bit
                                                                                                    5. 120 MHz
                                                                                                    6. 256 KB
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$105.280
                                                                                                    10+
                                                                                                    HK$83.590
                                                                                                    25+
                                                                                                    HK$78.460
                                                                                                    50+
                                                                                                    HK$75.330
                                                                                                    100+
                                                                                                    HK$72.390
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    LPC Family LPC4000 Series Microcontrollers
                                                                                                    ARM Cortex-M4
                                                                                                    32 bit
                                                                                                    120MHz
                                                                                                    256KB
                                                                                                    180Pins
                                                                                                    TFBGA
                                                                                                    165I/O's
                                                                                                    CAN, I2C, I2S, MII, SPI, UART, USB
                                                                                                    80KB
                                                                                                    8Channels
                                                                                                    12Bit
                                                                                                    2.4V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    LPC
                                                                                                    LPC4000
                                                                                                    LPC4088FBD208K
                                                                                                    NXP LPC4088FBD208K
                                                                                                    3955197

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. ARM MCU
                                                                                                    2. LPC Family LPC4000 Series Microcontrollers
                                                                                                    3. ARM Cortex-M4
                                                                                                    4. 32 bit
                                                                                                    5. 120 MHz
                                                                                                    6. 512 KB
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$143.020
                                                                                                    10+
                                                                                                    HK$128.220
                                                                                                    25+
                                                                                                    HK$111.220
                                                                                                    50+
                                                                                                    HK$107.460
                                                                                                    100+
                                                                                                    HK$106.130
                                                                                                    Min: 1 / Mult: 1
                                                                                                    LPC Family LPC4000 Series Microcontrollers
                                                                                                    ARM Cortex-M4
                                                                                                    32 bit
                                                                                                    120MHz
                                                                                                    512KB
                                                                                                    208Pins
                                                                                                    LQFP
                                                                                                    165I/O's
                                                                                                    CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
                                                                                                    96KB
                                                                                                    8Channels
                                                                                                    12Bit
                                                                                                    2.4V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    LPC
                                                                                                    LPC4000
                                                                                                    ComparePrice ForQuantity
                                                                                                    1-10 of 10 items
                                                                                                    of 1 page(s)
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.