LPC Family LPC5500 Series Microcontrollers ARM Microcontrollers:
91 Products FoundFind a huge range of LPC Family LPC5500 Series Microcontrollers ARM Microcontrollers at e絡盟 Hong Kong. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$72.570 10+ HK$55.240 25+ HK$50.960 50+ HK$49.600 100+ HK$48.230 More Pricing... | Total:HK$72.57 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 150MHz | 512KB | 100Pins | HLQFP | 64I/O's | I2C, I2S, SPI, USART, USB | 256KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$65.770 10+ HK$49.850 25+ HK$45.920 50+ HK$44.680 100+ HK$43.440 More Pricing... | Total:HK$65.77 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 150MHz | 256KB | 100Pins | HLQFP | 64I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$31.850 10+ HK$19.530 | Total:HK$31.85 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 150MHz | 64KB | 64Pins | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$60.180 10+ HK$45.490 25+ HK$41.550 50+ HK$40.450 100+ HK$39.340 More Pricing... | Total:HK$60.18 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 150MHz | 256KB | 100Pins | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$40.410 10+ HK$30.680 25+ HK$28.240 50+ HK$26.690 100+ HK$25.140 More Pricing... | Total:HK$40.41 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 96MHz | 128KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 80KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$50.390 10+ HK$38.650 25+ HK$35.730 50+ HK$34.120 100+ HK$32.510 More Pricing... | Total:HK$50.39 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$57.550 10+ HK$43.350 25+ HK$39.590 50+ HK$38.550 100+ HK$37.510 More Pricing... | Total:HK$57.55 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 150MHz | 128KB | 100Pins | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$52.330 10+ HK$48.760 25+ HK$45.190 50+ HK$41.610 100+ HK$38.040 More Pricing... | Total:HK$52.33 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 150MHz | 512KB | 64Pins | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | 256KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$30.450 10+ HK$20.520 25+ HK$16.850 50+ HK$16.640 100+ HK$16.430 More Pricing... | Total:HK$30.45 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 96MHz | 64KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 48KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$43.630 10+ HK$34.730 25+ HK$32.130 50+ HK$30.760 | Total:HK$43.63 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$44.920 10+ HK$29.290 | Total:HK$44.92 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 150MHz | 256KB | 100Pins | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$49.060 10+ HK$37.490 25+ HK$34.600 50+ HK$33.470 100+ HK$32.330 More Pricing... | Total:HK$49.06 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$40.580 10+ HK$30.830 25+ HK$28.400 50+ HK$27.410 100+ HK$26.420 More Pricing... | Total:HK$40.58 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 96MHz | 128KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 80KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$64.510 10+ HK$49.780 25+ HK$46.090 50+ HK$44.070 100+ HK$42.040 More Pricing... | Total:HK$64.51 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 150MHz | 256KB | 98Pins | VFBGA | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$76.180 10+ HK$57.200 25+ HK$54.470 50+ HK$50.880 100+ HK$47.280 More Pricing... | Total:HK$76.18 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 32bit | 150MHz | 256KB | 98Pins | VFBGA | 64I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$43.290 10+ HK$32.940 25+ HK$30.360 50+ HK$29.170 100+ HK$27.980 More Pricing... | Total:HK$43.29 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 96MHz | 256KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 96KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$42.860 10+ HK$29.420 | Total:HK$42.86 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 150MHz | 128KB | 100Pins | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$45.080 10+ HK$42.520 25+ HK$39.970 50+ HK$37.410 100+ HK$34.860 More Pricing... | Total:HK$45.08 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$56.100 10+ HK$53.310 25+ HK$50.520 50+ HK$47.720 100+ HK$44.930 More Pricing... | Total:HK$56.10 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 150MHz | 256KB | 48Pins | HVQFN | - | CAN, I2C, I3C, I2S, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$81.050 10+ HK$63.070 25+ HK$60.030 50+ HK$56.980 100+ HK$53.930 More Pricing... | Total:HK$81.05 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 150MHz | 256KB | 100Pins | HLQFP | 66I/O's | I2C, SPI, UART | - | 4Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$75.790 10+ HK$58.850 25+ HK$53.100 50+ HK$51.670 100+ HK$50.230 More Pricing... | Total:HK$75.79 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 150MHz | 256KB | 100Pins | HLQFP | - | CAN, I2C, I3C, I2S, SPI, UART, USB | 128KB | 23Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$70.440 10+ HK$54.210 25+ HK$50.580 50+ HK$50.240 100+ HK$49.890 More Pricing... | Total:HK$70.44 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 150MHz | 256KB | 64Pins | HTQFP | - | CAN, I2C, I3C, I2S, SPI, UART, USB | 128KB | 13Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$78.000 10+ HK$60.370 25+ HK$56.240 50+ HK$55.190 100+ HK$54.130 More Pricing... | Total:HK$78.00 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 150MHz | 128KB | 64Pins | HTQFP | - | CAN, I2C, I3C, I2S, SPI, UART, USB | 80KB | 13Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$60.880 10+ HK$57.020 25+ HK$53.160 50+ HK$49.300 100+ HK$45.440 More Pricing... | Total:HK$60.88 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 150MHz | 128KB | 48Pins | HVQFN | - | CAN, I2C, I3C, I2S, SPI, UART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$83.430 10+ HK$64.950 25+ HK$58.650 50+ HK$56.180 100+ HK$53.700 More Pricing... | Total:HK$83.43 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 150MHz | 128KB | 100Pins | HLQFP | - | CAN, I2C, I3C, I2S, SPI, UART, USB | 80KB | 23Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||